B82422H1153K in Reel by TDK EPCOS | Multilayer Inductors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

B82422H1153K

B82422 Series 1210 15 uH ±10 % Tol. 390 mA Surface Mount Multilayer Inductor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B82422H1153K - Technical Attributes
Attributes Table
Inductance-Nom: 15µH
Tolerance (%): ±10%
Rated Current-Max: 390mA
DC Resistance: 0.72Ω
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$710.00
USD
Quantity
Unit Price
2,000+
$0.355
Product Variant Information section