Part Details | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Inductance-Nom | Tolerance (%) | Tolerance (nH) | Rated Current-Max | DC Resistance | Shielding | Core Material | Test Frequency | Operating Temp Range | Storage Temperature Range | No of Terminals | Case Size | Dimension | Moisture Sensitivity Level | Mounting Feature |
Qty Unit Price 10,000 $0.0338 20,000 $0.0333 30,000 $0.033 40,000 $0.0328 50,000 $0.0321 | 2,220,000 Ready to Ship! | 12 Weeks | 2434 | Reel | 82nH | ±5% | 200mA | 1.6Ω | 0402 (1005 Metric) | Surface Mount | ||||||||||
Qty Unit Price 4,000 $0.0406 8,000 $0.0399 12,000 $0.0395 20,000 $0.0391 40,000 $0.038 | 636,000 Ready to Ship! | 15 Weeks | 2451 | Reel | 10µH | ±20% | 300mA | 600mΩ | 0603 (1608 Metric) | Surface Mount | ||||||||||
Murata LQG Series 0402 2.7 nH ±0.3nH Tol. 300mA SMT High Frequency Multilayer Inductor | Qty Unit Price 10,000 $0.0239 20,000 $0.0232 | 490,000 Ready to Ship! | 9 Weeks | 2413 | Reel | 2.7nH | ±0.3nH | 300mA | 0.15Ω | 0402 (1005 Metric) | Surface Mount | |||||||||
Qty Unit Price 10,000 $0.0208 20,000 $0.0205 30,000 $0.0201 | 460,000 Ready to Ship! | 13 Weeks | 2305 | Reel | 15nH | ±5% | 0.3A | 0.5Ω | No | 100MHz | -40°C to +125°C | 2 | 0402 (1005 Metric) | 1 | Surface Mount | |||||
Qty Unit Price 10,000 $0.0255 20,000 $0.0247 | 450,000 Ready to Ship! | 9 Weeks | 2437 | Reel | 22nH | ±5% | 300mA | 0.42Ω | 0402 (1005 Metric) | Surface Mount | ||||||||||
TDK MLZ Series 0805 10 uH ±20% 0.3 Ω Decoupling Circuit Multilayer Ferrite Inductor | Qty Unit Price 2,000 $0.0561 4,000 $0.0551 6,000 $0.0545 8,000 $0.0541 10,000 $0.0528 | 398,000 Ready to Ship! | 15 Weeks | 2307 | Reel | Surface Mount | ||||||||||||||
Murata LQG Series 0402 39 nH ±5 % Tolerance 200 mA High Frequency Multilayer Inductor | Qty Unit Price 10,000 $0.0261 20,000 $0.0254 | 250,000 Ready to Ship! | 9 Weeks | 2352 | Reel | 39nH | ±5% | 200mA | 1.06Ω | 0402 (1005 Metric) | Surface Mount | |||||||||
Qty Unit Price 10,000 $0.0255 20,000 $0.0247 | 230,000 Ready to Ship! | 9 Weeks | 2414 | Reel | 33nH | ±5% | 200mA | 0.58Ω | 0402 (1005 Metric) | Surface Mount | ||||||||||
Murata LQG Series 0402 100 nH ±0.3nH Tol. 150mA SMT High Frequency Multilayer Inductor | Qty Unit Price 10,000 $0.03 20,000 $0.0292 | 190,000 Ready to Ship! | 9 Weeks | 2451 | Reel | 100nH | ±0.3nH | 150mA | 1.25Ω | 0402 (1005 Metric) | Surface Mount | |||||||||
Qty Unit Price 10,000 $0.0195 20,000 $0.0192 30,000 $0.0189 | 190,000 Ready to Ship! | 13 Weeks | 2225 | Reel | 5.6nH | ±0.3nH | 0.3A | 0.25Ω | No | 100MHz | -40°C to +125°C | 2 | 0402 (1005 Metric) | 1 | Surface Mount | |||||
Qty Unit Price 15,000 $0.0248 30,000 $0.0245 45,000 $0.0242 60,000 $0.0241 75,000 $0.0236 | 150,000 Ready to Ship! | 12 Weeks | 2440 | Reel | 2.4nH | ±0.1nH | 0.7A | 80mΩ | No | Ceramic | 500MHz | -55°C to +125°C | -55°C to +125°C | 2 | 0201 (0603 Metric) | Surface Mount | ||||
Murata LQG Series 0402 5.6 nH ±0.3nH Tol. 300mA SMT High Frequency Multilayer Inductor | Qty Unit Price 10,000 $0.0255 20,000 $0.0247 30,000 $0.0154 50,000 $0.0152 100,000 $0.0149 | 110,000 Ready to Ship! | 9 Weeks | 2417 | Reel | 5.6nH | ±0.3nH | 300mA | 0.26Ω | 0402 (1005 Metric) | Surface Mount | |||||||||
Murata LQM Series 0805 2.2 uH ±30 % Tol. 800 mA SMT High Frequency Multilayer Inductor | Qty Unit Price 4,000 $0.108 | 108,000 Ready to Ship! | 10 Weeks | 2507 | Reel | 2.2µH | ±30% | 800mA | 230mΩ | No | 0805 (2012 Metric) | Surface Mount | ||||||||
Qty Unit Price 4,000 $0.0654 8,000 $0.0634 12,000 $0.0395 20,000 $0.0391 40,000 $0.038 | 108,000 Ready to Ship! | 15 Weeks | 2452 | Reel | 10µH | ±20% | 250mA | 1.05Ω | Yes | Ferrite | 2MHz | -55°C to +125°C | 2 | 0603 (1608 Metric) | H 0.95mm | 1 | Surface Mount | |||
Murata LQG Series 0402 1.5 nH ±0.3nH Tol. 1000mA SMT High Frequency Multilayer Inductor | Qty Unit Price 10,000 $0.0239 20,000 $0.0232 | 100,000 Ready to Ship! | 9 Weeks | 2404 | Reel | 1.5nH | ±0.3nH | 300mA | 100mΩ | 0402 (1005 Metric) | Surface Mount | |||||||||
Qty Unit Price 10,000 $0.0304 20,000 $0.0296 30,000 $0.0183 40,000 $0.0182 50,000 $0.0178 | 100,000 Ready to Ship! | 9 Weeks | 2430 | Reel | 3.9nH | ±0.2nH | 750mA | 140mΩ | No | Air | 100MHz | -55°C to +125°C | 2 | 0402 (1005 Metric) | 1 | Surface Mount | ||||
Qty Unit Price 10,000 $0.0108 20,000 $0.0105 40,000 $0.0103 150,000 $0.0098 | 100,000 Ready to Ship! | 13 Weeks | 2409 | Reel | 8.2nH | ±5% | 300mA | 400mΩ | No | -55°C to +125°C | 2 | 0402 (1005 Metric) | L 1mm x W 0.5mm x H 0.65mm | 1 | Surface Mount | |||||
Eaton HCM1AV2 Series 22 uH 2 A 149 MOhm Automotive Grade High Current Power Inductor | Qty Unit Price 2,000 $0.885 | 96,000 Ready to Ship! | 13 Weeks | 2425 | Reel | 22µH | ±20% | 2A | 149mΩ | Yes | -55°C to +155°C | L 7mm x W 6.6mm x H 3mm | Surface Mount | |||||||
Qty Unit Price 10,000 $0.0195 20,000 $0.0192 30,000 $0.0189 40,000 $0.0122 50,000 $0.0121 150,000 $0.0118 | 90,000 Ready to Ship! | 13 Weeks | 2225 | Reel | ||||||||||||||||
Qty Unit Price 10,000 $0.0255 20,000 $0.0247 30,000 $0.0154 50,000 $0.0152 100,000 $0.0149 | 80,000 Ready to Ship! | 9 Weeks | 2502 | Reel | 15nH | ±5% | 300mA | 0.46Ω | 0402 (1005 Metric) | Surface Mount | ||||||||||
Qty Unit Price 3,000 $0.121 | 78,000 Ready to Ship! | 12 Weeks | 2348 | Reel | 22µH | ±30% | 13mA | 0.65Ω | 0805 (2012 Metric) | Surface Mount | ||||||||||
Qty Unit Price 2,000 $0.0829 4,000 $0.0813 6,000 $0.0804 8,000 $0.0792 | 78,000 Ready to Ship! | 10 Weeks | 2322 | Reel | 10µH | ±20% | 60mA | 400mΩ | 0805 (2012 Metric) | Surface Mount | ||||||||||
Qty Unit Price 4,000 $0.0518 8,000 $0.0508 12,000 $0.0499 | 76,000 Ready to Ship! | 18 Weeks | 2440 | Reel | 220nH | ±5% | 300mA | 1.5Ω | No | Ceramic | 50MHz | -40°C to +85°C | 2 | 0603 (1608 Metric) | 1 | Surface Mount | ||||
Murata LQG Series 0402 82 nH ±0.3 nH Tol. 150mA SMT High Frequency Multilayer Inductor | Qty Unit Price 10,000 $0.03 20,000 $0.0292 | 70,000 Ready to Ship! | 9 Weeks | 2450 | Reel | 82nH | ±5% | ±0.3nH | 150mA | 1.2Ω | 0402 (1005 Metric) | Surface Mount | ||||||||
Qty Unit Price 1,000 $0.325 2,000 $0.315 | 69,000 Ready to Ship! | 7 Weeks | 2244 | Reel |
Added to Your Shopping Cart