Part Details | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | No of Positions | Pitch | Style/Orientation | Termination | Operating Temp Range | Voltage Rating | Current Rating | Contact Plating | Material | No of Rows | Gender | Type | Mating Type | Color | Insulation Resistance | Mounting Feature |
Qty Unit Price 1,000 $0.0878 3,000 $0.0854 4,000 $0.0847 10,000 $0.0828 15,000 $0.0808 | 1,000 Ready to Ship! | 17 Weeks | 2415 | Bag | 2 | 3.96 mm | Vertical | Solder | -25°C to +85°C | 250V | 7A | Tin | Nylon | 1 | Male | Header | Locking Ramp | Natural | 1GΩ | Through Hole | |
Qty Unit Price 1,000 $0.0934 3,000 $0.0908 4,000 $0.0901 10,000 $0.088 15,000 $0.0859 | 1,000 Ready to Ship! | 17 Weeks | 2415 | Bag | 2 | 3.96 mm | Right Angle Header/Plug | Solder | -25°C to +85°C | 250V | 7A | Tin | Nylon | 1 | Male | Header | Locking Ramp | Natural | 1GΩ | Through Hole | |
Qty Unit Price 1,000 $0.136 2,000 $0.134 4,000 $0.132 15,000 $0.128 | 1,000 Ready to Ship! | 17 Weeks | 2415 | Bag | 3 | 3.96 mm | Vertical | Solder | -25°C to +85°C | 250V | 7A | Tin | Nylon | 1 | Male | Header | Locking Ramp | Natural | 1GΩ | Through Hole | |
Qty Unit Price 1,000 $0.145 2,000 $0.143 4,000 $0.141 15,000 $0.137 | 1,000 Ready to Ship! | 17 Weeks | 2415 | Bag | 4 | 3.96 mm | Vertical | Solder | -25°C to +85°C | 250V | 7A | Tin | Nylon | 1 | Male | Header | Locking Ramp | Natural | 1GΩ | Through Hole | |
14L-604-416-AA1 EDAC 14L Series 3.96 mm Side Entry Pin Header with 4 Tin Plated Contacts Single Row. | Qty Unit Price 1,000 $0.142 2,000 $0.14 4,000 $0.138 15,000 $0.134 | 1,000 Ready to Ship! | 17 Weeks | 2415 | Bag | 4 | 3.96 mm | Right Angle Header/Plug | Solder | -25°C to +85°C | 250V | 7A | Tin | Nylon | 1 | Male | Header | Locking Ramp | Natural | 1GΩ | Through Hole |
Qty Unit Price 1,000 $0.169 2,000 $0.167 3,000 $0.165 5,000 $0.164 10,000 $0.16 | 1,000 Ready to Ship! | 17 Weeks | 2415 | Bag | 5 | 3.96 mm | Vertical | Solder | -25°C to +85°C | 250V | 7A | Tin | Nylon | 1 | Male | Header | Locking Ramp | Natural | 1GΩ | Through Hole | |
14L-605-416-AA1 EDAC 14L Series 3.96 mm Side Entry Pin Header with 5 Tin Plated Contacts Single Row. | Qty Unit Price 1,000 $0.173 2,000 $0.171 3,000 $0.169 5,000 $0.168 10,000 $0.164 | 1,000 Ready to Ship! | 17 Weeks | 2415 | Bag | 5 | 3.96 mm | Right Angle Header/Plug | Solder | -25°C to +85°C | 250V | 7A | Tin | Nylon | 1 | Male | Header | Locking Ramp | Natural | 1GΩ | Through Hole |
Qty Unit Price 1,000 $0.189 2,000 $0.187 3,000 $0.185 4,000 $0.184 5,000 $0.181 | 1,000 Ready to Ship! | 17 Weeks | 2415 | Bag | 6 | 3.96 mm | Vertical | Solder | -25°C to +85°C | 250V | 7A | Tin | Nylon | 1 | Male | Header | Locking Ramp | Natural | 1GΩ | Through Hole | |
Qty Unit Price 1,000 $0.199 2,000 $0.196 3,000 $0.194 4,000 $0.193 5,000 $0.19 | 1,000 Ready to Ship! | 17 Weeks | 2415 | Bag | 6 | 3.96 mm | Right Angle Header/Plug | Solder | -25°C to +85°C | 250V | 7A | Tin | Nylon | 1 | Male | Header | Locking Ramp | Natural | 1GΩ | Through Hole | |
Qty Unit Price 1,000 $0.20 2,000 $0.199 3,000 $0.197 4,000 $0.196 5,000 $0.192 | 1,000 Ready to Ship! | 17 Weeks | 2415 | Bag | 7 | 3.96 mm | Vertical | Solder | -25°C to +85°C | 250V | 7A | Tin | Nylon | 1 | Male | Header | Locking Ramp | Natural | 1GΩ | Through Hole | |
Qty Unit Price 1,000 $0.225 2,000 $0.22 4,000 $0.215 | 1,000 Ready to Ship! | 17 Weeks | 2415 | Bag | 7 | 3.96 mm | Right Angle Header/Plug | Solder | -25°C to +85°C | 250V | 7A | Tin | Nylon | 1 | Male | Header | Locking Ramp | Natural | 1GΩ | Through Hole | |
Qty Unit Price 1,000 $0.23 2,000 $0.225 4,000 $0.22 | 1,000 Ready to Ship! | 17 Weeks | 2415 | Bag | 8 | 3.96 mm | Vertical | Solder | -25°C to +85°C | 250V | 7A | Tin | Nylon | 1 | Male | Header | Locking Ramp | Natural | 1GΩ | Through Hole | |
14L-608-416-AA1 EDAC 14L Series 3.96 mm Side Entry Pin Header with 8 Tin Plated Contacts Single Row. | Qty Unit Price 1,000 $0.26 2,000 $0.255 4,000 $0.25 5,000 $0.245 | 1,000 Ready to Ship! | 17 Weeks | 2415 | Bag | 8 | 3.96 mm | Right Angle Header/Plug | Solder | -25°C to +85°C | 250V | 7A | Tin | Nylon | 1 | Male | Header | Locking Ramp | Natural | 1GΩ | Through Hole |
Qty Unit Price 1,000 $0.275 3,000 $0.27 5,000 $0.265 | 1,000 Ready to Ship! | 17 Weeks | 2415 | Bag | 9 | 3.96 mm | Vertical | Solder | -25°C to +85°C | 250V | 7A | Tin | Nylon | 1 | Male | Header | Locking Ramp | Natural | 1GΩ | Through Hole | |
Qty Unit Price 1,000 $0.28 2,000 $0.275 5,000 $0.27 | 1,000 Ready to Ship! | 17 Weeks | 2419 | Bag | 9 | 3.96 mm | Right Angle Header/Plug | Solder | -25°C to +85°C | 250V | 7A | Tin | Nylon | 1 | Male | Header | Locking Ramp | Natural | 1GΩ | Through Hole | |
Qty Unit Price 1,000 $0.28 3,000 $0.275 5,000 $0.27 | 1,000 Ready to Ship! | 17 Weeks | 2415 | Bag | 10 | 3.96 mm | Vertical | Solder | -25°C to +85°C | 250V | 7A | Tin | Nylon | 1 | Male | Header | Locking Ramp | Natural | 1GΩ | Through Hole | |
14L-610-416-AA1 EDAC 14L Series 3.96 mm Side Entry Pin Header with 10 Tin Plated Contacts Single Row | Qty Unit Price 1,000 $0.305 2,000 $0.30 4,000 $0.295 5,000 $0.29 | 1,000 Ready to Ship! | 17 Weeks | 2419 | Bag | 10 | 3.96 mm | Right Angle Header/Plug | Solder | -25°C to +85°C | 250V | 7A | Tin | Nylon | 1 | Male | Header | Locking Ramp | Natural | 1GΩ | Through Hole |
Qty Unit Price 500 $0.335 1,000 $0.33 2,500 $0.325 5,000 $0.32 | 87 Ready to Ship! | N/A | 2141 | Box | 2.54 mm | Vertical | Solder | -25°C to +85°C | 250V | 4A | Tin | 1000MΩ | |||||||||
Qty Unit Price 1 $0.32 100 $0.315 300 $0.305 1,000 $0.30 3,000 $0.285 | 0 | N/A | Bag | 28 | 2.54 mm | Vertical | Solder | -40°C to +105°C | Gold Flash | Polyester | 2 | Female | Receptacle | 1GΩ | Through Hole | ||||||
Qty Unit Price 1,000 $0.176 2,000 $0.173 3,000 $0.172 5,000 $0.17 10,000 $0.167 | 0 | 17 Weeks | Box | 2 | 2 mm | Right Angle Header/Plug | Solder | -40°C to +105°C | 100V | 2A | Tin | LCP | 1 | Male | Header | Latch Holder | Natural | 1GΩ | Surface Mount | ||
Qty Unit Price 1,000 $0.23 2,000 $0.225 4,000 $0.22 | 0 | 17 Weeks | Box | 3 | 2 mm | Vertical | Solder | -40°C to +105°C | 100V | 2A | Tin | LCP | 1 | Male | Header | Latch Holder | Natural | 1000MΩ | Surface Mount | ||
Qty Unit Price 700 $0.23 1,400 $0.225 7,000 $0.22 | 0 | 17 Weeks | Box | 3 | 2 mm | Vertical | Solder | -40°C to +105°C | 100V | 2A | Tin | LCP | 1 | Male | Header | Latch Holder | Natural | 1000MΩ | Surface Mount | ||
Qty Unit Price 1,000 $0.195 2,000 $0.192 3,000 $0.191 4,000 $0.19 5,000 $0.186 | 0 | 17 Weeks | Box | 3 | 2 mm | Right Angle Header/Plug | Solder | -40°C to +105°C | 100V | 2A | Tin | LCP | 1 | Male | Header | Latch Holder | Natural | 1GΩ | Surface Mount | ||
Qty Unit Price 700 $0.235 2,100 $0.23 7,000 $0.225 | 0 | 17 Weeks | Box | 4 | 2 mm | Vertical | Solder | -40°C to +105°C | 100V | 2A | Tin | LCP | 1 | Male | Header | Latch Holder | Natural | 1GΩ | Surface Mount | ||
Qty Unit Price 1,000 $0.23 2,000 $0.225 4,000 $0.22 | 0 | 17 Weeks | Box | 4 | 2 mm | Right Angle Header/Plug | Solder | -40°C to +105°C | 100V | 2A | Tin | LCP | 1 | Male | Header | Latch Holder | Natural | 1GΩ | Surface Mount |
Added to Your Shopping Cart