Manufacturer Part #
140-503-417-060
140 Series 3 Position Single Row 2 mm Pitch Right Angle Surface Mount Header
Product Specification Section
EDAC 140-503-417-060 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
EDAC 140-503-417-060 - Technical Attributes
Attributes Table
No of Positions: | 3 |
Pitch: | 2 mm |
Style/Orientation: | Right Angle Header/Plug |
Termination: | Solder |
Operating Temp Range: | -40°C to +105°C |
Voltage Rating: | 100V |
Current Rating: | 2A |
Contact Plating: | Tin |
Material: | LCP |
No of Rows: | 1 |
Gender: | Male |
Type: | Header |
Mating Type: | Latch Holder |
Color: | Natural |
Insulation Resistance: | 1GΩ |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1,000
$0.195
2,000
$0.192
3,000
$0.191
4,000
$0.19
5,000+
$0.186
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Mounting Method:
Surface Mount