text.skipToContent text.skipToNavigation

Manufacturer Part #

14L-606-416-AA1

14L Series 3.96 mm Side Entry Pin Header with 6 Tin Plated Contacts Single Row

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
EDAC 14L-606-416-AA1 - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 3.96 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 7A
Contact Plating: Tin
Material: Nylon
No of Rows: 1
Gender: Male
Type: Header
Mating Type: Locking Ramp
Color: Natural
Insulation Resistance: 1GΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$199.00
USD
Quantity
Unit Price
1,000
$0.199
2,000
$0.196
3,000
$0.194
4,000
$0.193
5,000+
$0.19
Product Variant Information section