Manufacturer Part #
M00-WF1-025-011
2.54MM PITCH, 11P, WAFER, VERTICAL
Product Specification Section
EDAC M00-WF1-025-011 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
EDAC M00-WF1-025-011 - Technical Attributes
Attributes Table
Pitch: | 2.54 mm |
Style/Orientation: | Vertical |
Termination: | Solder |
Operating Temp Range: | -25°C to +85°C |
Voltage Rating: | 250V |
Current Rating: | 4A |
Contact Plating: | Tin |
Insulation Resistance: | 1000MΩ |
Pricing Section
Global Stock:
87
USA:
87
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500
$0.335
1,000
$0.33
2,500
$0.325
5,000+
$0.32
Product Variant Information section
Available Packaging
Package Qty:
500 per Box