Part Details | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Load Capacitance | Operating Frequency | Frequency Tolerance | Operating Temp Range | ESR (Equivalent Series Resistance) | Insulation Resistance | Drive Level | Aging (First Year) | Storage Temperature Range | Moisture Sensitivity Level | Dimension | No of Pins | Mounting Feature |
Qty Unit Price 1,000 $0.106 2,000 $0.104 3,000 $0.103 4,000 $0.102 5,000 $0.099 | 117,000 Ready to Ship! | 10 Weeks | 2313 | Reel | 20pF | 16MHz | ±30ppm | 20°C to 70°C | 40Ω | 0.5mW | ±3ppm | -55°C to +125°C | 1 | L 11.7mm x W 5mm | 2 | Surface Mount | |||
Qty Unit Price 1,000 $0.129 2,000 $0.128 4,000 $0.126 15,000 $0.122 | 111,000 Ready to Ship! | 10 Weeks | 2403 | Reel | HC-49/US | 20pF | 8MHz | ±30ppm | -20°C to +70°C | 80Ω | 100µW | ±3ppm | -55°C to +125°C | 1 | L 11.7mm x W 5mm | 2 | Surface Mount | ||
Qty Unit Price 1,000 $0.132 2,000 $0.13 4,000 $0.129 5,000 $0.128 15,000 $0.125 | 75,000 Ready to Ship! | 10 Weeks | 2414 | Reel | 20pF | 4MHz | -55°C to +125°C | 150Ω | 0.1mW | L 11.7mm x W 5mm | 2 | Surface Mount | |||||||
Qty Unit Price 3,000 $0.27 6,000 $0.265 | 75,000 Ready to Ship! | 18 Weeks | 2151 | Reel | 12.5pF | 32.768kHz | ±20ppm | -40°C to +85°C | 70kΩ | 500MΩ | 0.5µW | ±3ppm | -55°C to +125°C | 1 | L 3.2mm x W 1.5mm x D 0.9mm | 2 | Surface Mount | ||
Qty Unit Price 1,000 $0.106 2,000 $0.104 3,000 $0.103 4,000 $0.102 5,000 $0.099 | 49,000 Ready to Ship! | 10 Weeks | 2425 | Reel | 20pF | 12MHz | ±30ppm | -20°C to +70°C | 60Ω | 0.5mW | ±3ppm | -55°C to +125°C | 1 | L 11.7mm x W 5mm | 2 | Surface Mount | |||
Qty Unit Price 1,000 $0.101 2,000 $0.0993 3,000 $0.0981 4,000 $0.0973 5,000 $0.0948 | 26,000 Ready to Ship! | 10 Weeks | 2410 | Reel | HC-49/US | 20pF | 20MHz | ±30ppm | -20°C to +70°C | 30Ω | 100µW | ±3ppm | -55°C to +125°C | 1 | L 11.7mm x W 5mm | 2 | Surface Mount | ||
Qty Unit Price 1,000 $0.115 3,000 $0.113 4,000 $0.112 10,000 $0.11 15,000 $0.108 | 23,000 Ready to Ship! | 10 Weeks | 2347 | Reel | 20pF | 25MHz | -55°C to +125°C | 30Ω | L 11.7mm x W 5mm | 2 | Surface Mount | ||||||||
Qty Unit Price 1,000 $0.106 2,000 $0.104 3,000 $0.103 4,000 $0.102 5,000 $0.099 | 21,000 Ready to Ship! | 10 Weeks | 2352 | Reel | HC-49/US | 20pF | 24MHz | ±30ppm | -20°C to +70°C | 30Ω | 100µW | ±3ppm | -55°C to +125°C | 1 | L 11.7mm x W 5mm | 2 | Surface Mount | ||
Qty Unit Price 1,000 $0.35 | 20,000 Ready to Ship! | N/A | 2236 | Reel | SMD-4 | 10pF | 24MHz | 0°C to 70°C | 0.5mW | ±5ppm | -40°C to +85°C | L 5mm x W 3.2mm | 4 | Surface Mount | |||||
Qty Unit Price 1,000 $0.122 2,000 $0.12 4,000 $0.119 5,000 $0.118 15,000 $0.115 | 20,000 Ready to Ship! | 10 Weeks | 2352 | Reel | HC-49/US | 20pF | 7.3728MHz | ±30ppm | -20°C to +70°C | 80Ω | 100µW | ±3ppm | -55°C to +125°C | 1 | L 11.7mm x W 5mm | 2 | Surface Mount | ||
Qty Unit Price 1,000 $0.106 2,000 $0.104 3,000 $0.103 4,000 $0.102 5,000 $0.099 | 16,000 Ready to Ship! | 10 Weeks | 2341 | Reel | 20pF | 4.9152MHz | ±30ppm | -20°C to +70°C | 150Ω | 0.5mW | ±3ppm | -55°C to +125°C | 1 | L 11.7mm x W 5mm | 2 | Surface Mount | |||
Qty Unit Price 3,000 $0.315 | 12,000 Ready to Ship! | 12 Weeks | 2421 | Reel | |||||||||||||||
Qty Unit Price 1,000 $0.39 | 10,000 Ready to Ship! | N/A | 2210 | Reel | SMD-4 | 10pF | 40MHz | ±30ppm | 0°C to 70°C | 0.5mW | ±5ppm | -40°C to +85°C | 4 | Surface Mount | |||||
Qty Unit Price 1,000 $0.101 2,000 $0.0986 3,000 $0.0975 4,000 $0.0967 5,000 $0.0942 | 10,000 Ready to Ship! | 10 Weeks | 2341 | Reel | HC-49/US | 20pF | 10MHz | ±30ppm | -20°C to +70°C | 60Ω | 100µW | ±3ppm | -55°C to +125°C | 1 | L 11.7mm x W 5mm | 2 | Surface Mount | ||
Qty Unit Price 1,000 $0.104 3,000 $0.101 4,000 $0.0999 10,000 $0.0976 15,000 $0.0953 | 10,000 Ready to Ship! | 10 Weeks | 2333 | Reel | HC-49/US | 20pF | 14.7456MHz | ±30ppm | -20°C to +70°C | 40Ω | 0.5mW | ±3ppm | -55°C to +125°C | 1 | L 11.7mm x W 5mm | 2 | Surface Mount | ||
Qty Unit Price 1,000 $0.0975 3,000 $0.0947 4,000 $0.094 10,000 $0.0918 15,000 $0.0897 | 10,000 Ready to Ship! | 10 Weeks | 2134 | Reel | 20pF | 3.6864MHz | ±30ppm | 20°C to 70°C | 200Ω | 0.5mW | ±3ppm | -55°C to +125°C | 1 | L 11.7mm x W 5mm | 2 | Surface Mount | |||
Qty Unit Price 1,000 $0.129 2,000 $0.128 4,000 $0.126 5,000 $0.125 15,000 $0.122 | 9,000 Ready to Ship! | 10 Weeks | 2331 | Reel | 20pF | 18.432MHz | ±30ppm | -20°C to +70°C | 40Ω | 0.5mW | ±3ppm | -55°C to +125°C | 1 | L 11.7mm x W 5mm | 2 | Surface Mount | |||
Qty Unit Price 1,000 $0.525 2,000 $0.515 3,000 $0.51 | 6,000 Ready to Ship! | 12 Weeks | 2433 | Reel | |||||||||||||||
FKFSREIHM0.032768-T3 Fox FSRLF Series 32.768 kHz ±20 ppm 12.5 pF -40 to +85 °C Surface Mount Tuning Fork | Qty Unit Price 3,000 $0.30 | 6,000 Ready to Ship! | 12 Weeks | 2431 | Reel | 12.5pF | 32.768kHz | ±20ppm | -40°C to +85°C | 50kΩ | 1µW | ±3ppm | -55°C to +125°C | 1 | L 8.7mm x W 3.7mm | 4 | Surface Mount | ||
Qty Unit Price 1,000 $0.545 | 5,000 Ready to Ship! | 12 Weeks | 2429 | Reel | |||||||||||||||
Qty Unit Price 1 $0.154 150 $0.15 400 $0.147 1,000 $0.145 2,500 $0.139 | 4,463 Ready to Ship! | 12 Weeks | 2429 | Bag | HC-49/US | 20pF | 12.288MHz | ±30ppm | -20°C to +70°C | 60Ω | 0.5mW | ±3ppm | -40°C to +125°C | L 11.35mm x W 4.65mm | 2 | Through Hole | |||
Qty Unit Price 1,000 $0.168 2,000 $0.165 3,000 $0.164 4,000 $0.163 5,000 $0.16 | 3,000 Ready to Ship! | 10 Weeks | 2246 | Reel | 20pF | 12.288MHz | ±30ppm | -20°C to +70°C | 60Ω | 100µW | ±3ppm | -55°C to +125°C | 1 | L 11.7mm x W 5mm | 2 | Surface Mount | |||
Qty Unit Price 200 $0.146 2,000 $0.144 4,000 $0.142 5,000 $0.141 15,000 $0.138 | 2,000 Ready to Ship! | 12 Weeks | 2317 | Box | |||||||||||||||
Qty Unit Price 1,000 $0.545 | 2,000 Ready to Ship! | 12 Weeks | 2441 | Reel | 20pF | 25MHz | ±30ppm | 0°C to 70°C | 50Ω | 0.5mW | ±5ppm | -40°C to +85°C | 1 | L 5mm x W 3.2mm | 4 | Surface Mount | |||
Qty Unit Price 200 $0.157 600 $0.154 1,000 $0.152 2,000 $0.15 4,000 $0.146 | 1,200 Ready to Ship! | 12 Weeks | 2246 | Bulk | HC-49/US | 20pF | 8MHz | ±30ppm | -20°C to +70°C | 80Ω | 100µW | ±3ppm | -40°C to +125°C | 2 | Through Hole |
Added to Your Shopping Cart