text.skipToContent text.skipToNavigation

Manufacturer Part #

738B-16-20

FQ5032 Series 16 MHZ ±30 ppm 10 pF 0 to +70 °C Surface Mount Quartz Crystal

ECAD Model:
Mfr. Name: Fox
Standard Pkg:
Product Variant Information section
Date Code: 2210
Product Specification Section
Fox 738B-16-20 - Technical Attributes
Attributes Table
Load Capacitance: 10pF
Operating Frequency: 40MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: 0°C to 70°C
Drive Level: 0.5mW
Aging (First Year): ±5ppm
Storage Temperature Range: -40°C to +85°C
Dimension: 5 x 3.2 x 1.2 mm
No of Pins: 4
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$390.00
USD
Quantity
Unit Price
1,000+
$0.39
Product Variant Information section