Manufacturer Part #
FC4SDCBMF20.0-T1
C4SD Series 20Mhz 30.0 ppm/50.0 ppm -20 To +70 C 13.2x4.83mm Crystal
Product Specification Section
Fox FC4SDCBMF20.0-T1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Fox FC4SDCBMF20.0-T1 - Technical Attributes
Attributes Table
Load Capacitance: | 20pF |
Operating Frequency: | 20MHz |
Frequency Tolerance: | ±30ppm |
Operating Temp Range: | -20°C to +70°C |
ESR (Equivalent Series Resistance): | 30Ω |
Drive Level: | 100µW |
Aging (First Year): | ±3ppm |
Storage Temperature Range: | -55°C to +125°C |
Moisture Sensitivity Level: | 1 |
Dimension: | L 11.7mm x W 5mm |
No of Pins: | 2 |
Package Style: | HC-49/US |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
26,000
USA:
21,000
Germany (Online Only):
5,000
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,000
$0.101
2,000
$0.0993
3,000
$0.0981
4,000
$0.0973
5,000+
$0.0948
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
HC-49/US
Mounting Method:
Surface Mount