FKFSREIHM0.032768-T3 in Reel by Fox | Crystals | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

FKFSREIHM0.032768-T3

FSRLF Series 32.768 kHz ±20 ppm 12.5 pF -40 to +85 °C Surface Mount Tuning Fork

ECAD Model:
Mfr. Name: Fox
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
Fox FKFSREIHM0.032768-T3 - Technical Attributes
Attributes Table
Load Capacitance: 12.5pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 50kΩ
Drive Level: 1µW
Aging (First Year): ±3ppm
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  8.7mm x W  3.7mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
198,000
USA:
198,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$900.00
USD
Quantity
Unit Price
3,000+
$0.30
Product Variant Information section