text.skipToContent text.skipToNavigation

Manufacturer Part #

FC4SDCBMF25.0-T1

C4SD Series 25 Mhz ±50 ppm 20 pF 11.7 x 5 mm Resistance Weld SMT Crystal

ECAD Model:
Mfr. Name: Fox
Standard Pkg:
Product Variant Information section
Date Code: 2347
Product Specification Section
Fox FC4SDCBMF25.0-T1 - Technical Attributes
Attributes Table
Load Capacitance: 20pF
Operating Frequency: 25MHz
Operating Temp Range: -55°C to +125°C
ESR (Equivalent Series Resistance): 30Ω
Dimension: L  11.7mm x W  5mm
No of Pins: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
23,000
USA:
15,000
Germany (Online Only):
8,000
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$115.00
USD
Quantity
Unit Price
1,000
$0.115
3,000
$0.113
4,000
$0.112
10,000
$0.11
15,000+
$0.108
Product Variant Information section