text.skipToContent text.skipToNavigation

Manufacturer Part #

FC4SDCBMF12.0-T1

C4SD Series 12 MHz ±30 ppm 20 pF Resistance Weld Surface Mount Crystal

ECAD Model:
Mfr. Name: Fox
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
Fox FC4SDCBMF12.0-T1 - Technical Attributes
Attributes Table
Load Capacitance: 20pF
Operating Frequency: 12MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -20°C to +70°C
ESR (Equivalent Series Resistance): 60Ω
Drive Level: 0.5mW
Aging (First Year): ±3ppm
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  11.7mm x W  5mm
No of Pins: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
49,000
USA:
46,000
Germany (Online Only):
3,000
150,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$106.00
USD
Quantity
Unit Price
1,000
$0.106
2,000
$0.104
3,000
$0.103
4,000
$0.102
5,000+
$0.099
Product Variant Information section