Part Details | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Contact Form | No of Channels | Output Voltage | On-state Resistance-Max | Input Voltage | Input Current | Contact Current-Max | Isolation Voltage-RMS | Response Time | Dielectric Withstanding Voltage | Capacitance | Turn-on Delay Time | Turn-off Delay Time | Operating Temp Range | Mounting Feature |
Qty Web Price 1 $4.22 15 $4.06 30 $3.97 100 $3.83 200 $3.67 | 3,733 Ready to Ship! | 20 Weeks | 2308 | Tube | MDIP-6 | SPST (1 Form A) | 1 | 400V | 27Ω | 25mA | 140mA | 4000V | 4000V | 1pF | 2ms | 0.5ms | -40°C to +85°C | Through Hole | |||
Qty Web Price 1 $5.58 10 $5.52 25 $5.47 50 $5.44 125 $5.36 | 2,927 Ready to Ship! | 20 Weeks | 2419 | Tube | MDIP-6 | SPST (1 Form A) | 1 | 0V to 60V | 0.5Ω | 25mA | 1A | 4000V | 4000V | 1pF | 2ms | 0.5ms | -40°C to +85°C | Through Hole | |||
Qty Web Price 2,000 $4.74 | 2,000 Ready to Ship! | 20 Weeks | 2410 | Tube | MDIP-6 | SPST (1 Form A) | 1 | 0V to 60V | 0.5Ω | 25mA | 1A | 4000V | 4000V | 1pF | 2ms | 0.5ms | -40°C to +85°C | Surface Mount | |||
Qty Web Price 50 $6.34 100 $6.31 150 $6.29 200 $6.27 250 $6.23 | 1,700 Ready to Ship! | 26 Weeks | 2347 | Tube | DPST (2 Form A) | 0V to 400V | 35kΩ | 120mA | 4000V | Surface Mount | |||||||||||
Qty Web Price 50 $6.89 100 $6.85 150 $6.83 200 $6.81 250 $6.77 | 1,500 Ready to Ship! | 26 Weeks | 2417 | Tube | MDIP-8 | DPST (2 Form A) | 400V | 35Ω | 120mA | 4000V | Through Hole | ||||||||||
Qty Web Price 1 $6.63 10 $6.54 25 $6.50 75 $6.44 150 $6.35 | 1,395 Ready to Ship! | 20 Weeks | 2435 | Tube | MDIP-8 | DPST (2 Form A) | 2 | 250V | 10Ω | 25mA | 170mA | 4000V | 4000V | 1pF | 3ms | 0.5ms | -40°C to +85°C | Through Hole | |||
Qty Web Price 1 $5.39 10 $5.18 25 $5.04 75 $4.86 150 $4.65 | 1,191 Ready to Ship! | 20 Weeks | 2418 | Tube | MDIP-6 | SPST (1 Form A) | 1 | 0V to 60V | 0.5Ω | 25mA | 1A | 4000V | 4000V | 1pF | 2ms | 0.5ms | -40°C to +85°C | Surface Mount | |||
Qty Web Price 1 $8.03 4 $7.92 15 $7.83 40 $7.76 100 $7.64 | 1,086 Ready to Ship! | 20 Weeks | 2410 | Tube | MDIP-6 | SPST (1 Form A) | 1 | 0V to 60V | 0.1Ω | 25mA | 2A | 4000V | 4000V | 1pF | 3.5ms | 0.5ms | -40°C to +85°C | Surface Mount | |||
Qty Web Price 1 $4.73 10 $4.55 25 $4.42 75 $4.27 150 $4.08 | 1,000 Ready to Ship! | 20 Weeks | 2434 | Tube | MDIP-6 | SPST (1 Form A) | 1 | 250V | 10Ω | 25mA | 190mA | 4000V | 4000V | 1pF | 3ms | 0.5ms | -40°C to +85°C | Through Hole | |||
Qty Web Price 50 $2.99 100 $2.93 200 $2.88 250 $2.86 750 $2.76 | 600 Ready to Ship! | 20 Weeks | 2345 | Tube | MDIP-6 | SPST (1 Form A) | 1 | 400V | 35Ω | 25mA | 120mA | 4000V | 4000V | 1pF | 2ms | 0.5ms | -40°C to +85°C | Surface Mount | |||
Qty Web Price 50 $3.11 100 $3.06 200 $3.00 250 $2.98 750 $2.88 | 100 Ready to Ship! | 20 Weeks | 2347 | Tube | MDIP-6 | SPST (1 Form A) | 400V | 27Ω | 140mA | 4000V | Surface Mount | ||||||||||
PVA1354NS-TPBF Infineon PVA Photovoltaic 0.375A SPST (1 Form A) 100V 5Ohm Solid State Relay SMT - MDIP-8 | Qty Web Price 750 $5.94 | 0 | 20 Weeks | Reel | MDIP-8 | SPST (1 Form A) | 0V to 100V | 5Ω | 375mA | 4000V | Surface Mount | ||||||||||
Qty Web Price 750 $5.86 | 0 | 20 Weeks | Reel | SMD-8 | 1 Form A | 1 | 300V | 160Ω | 25mA | 50mA | 4000V | 100µs | 4000V | 1pF | -40°C to +85°C | Surface Mount | |||||
Qty Web Price 750 $9.03 | 0 | 20 Weeks | Reel | SMD-8 | 1 Form A | 1 | 60V | 500mΩ | 25mA | 1A | 4000V | 2ms | 4000V | 1pF | -40°C to +85°C | Surface Mount | |||||
Qty Web Price 750 $5.22 | 0 | 20 Weeks | Reel | MDIP-6 | SPST (1 Form A) | 1 | 0V to 60V | 0.1Ω | 25mA | 1A | 4000V | 4000V | 1pF | 2ms | 0.5ms | -40°C to +85°C | Surface Mount | ||||
Qty Web Price 750 $5.33 | 0 | 20 Weeks | Reel | MDIP-6 | SPST (1 Form A) | 1 | 0V to 60V | 0.1Ω | 25mA | 1A | 4000V | 4000V | 1pF | 2ms | 0.5ms | -40°C to +85°C | Surface Mount | ||||
Qty Web Price 750 $5.32 | 0 | 20 Weeks | Reel | SMD-6 | 1 Form A | 1 | 150V | 0.75Ω | 25mA | 825mA | 4000V | 3ms | 4000V | 1pF | -40°C to +85°C | Surface Mount | |||||
PVT312LS-TPBF Infineon PVT Photovoltaic 250 V 0.17 A 15 Ohm SPST (1 Form A) Solid State Relay - DIP-6 | Qty Web Price 750 $4.21 | 0 | 20 Weeks | Reel | DIP-6 | SPST (1 Form A) | 250V | 15Ω | 170mA | 4000V | Surface Mount | ||||||||||
Qty Web Price 750 $4.14 | 0 | 20 Weeks | Reel | SMD-6 | 1 Form A | 1 | 250V | 10Ω | 25mA | 320mA | 4000V | 3ms | 4000V | 1pF | -40°C to +85°C | Surface Mount | |||||
PVT322AS-TPBF Infineon PVT Photovoltaic 250 V 0.17 A 8 Ohm DPST (2 Form A) Solid State Relay - DIP-8 | Qty Web Price 750 $8.47 | 0 | 26 Weeks | Reel | MDIP-8 | DPST (2 Form A) | 250V | 8Ω | 170mA | 4000V | Surface Mount | ||||||||||
PVT322S-TPBF Infineon PVT Photovoltaic 250 V 0.17 A 10 Ohm DPST (2 Form A) Solid State Relay - DIP-8 | Qty Web Price 750 $7.69 | 0 | 26 Weeks | Reel | MDIP-8 | DPST (2 Form A) | 250V | 10Ω | 170mA | 4000V | Surface Mount | ||||||||||
Qty Web Price 750 $4.66 | 0 | 20 Weeks | Reel | DIP-6 | SPST (1 Form A) | 6Ω | 0.24A | 4000V | Surface Mount | ||||||||||||
Qty Web Price 750 $3.85 | 0 | 20 Weeks | Reel | DIP-6 | SPST (1 Form A) | 400V | 35Ω | 120mA | 4000V | Surface Mount | |||||||||||
Qty Web Price 750 $3.85 | 0 | 20 Weeks | Reel | SMD-6 | 1 Form A | 1 | 400V | 27Ω | 25mA | 210mA | 4000V | 2ms | 4000V | 1pF | -40°C to +85°C | Surface Mount | |||||
Qty Web Price 750 $6.23 | 0 | 26 Weeks | Reel | DPST (1 Form A) | 2 | 0V to 400V | 35Ω | 1.2V | 4000V | 12pF | -40°C to +85°C | Surface Mount |
Added to Your Shopping Cart