text.skipToContent text.skipToNavigation

Manufacturer Part #

PVT322AS-TPBF

PVT Photovoltaic 250 V 0.17 A 8 Ohm DPST (2 Form A) Solid State Relay - DIP-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon PVT322AS-TPBF - Technical Attributes
Attributes Table
Contact Form: DPST (2 Form A)
Output Voltage: 250V
On-state Resistance-Max:
Contact Current-Max: 170mA
Isolation Voltage-RMS: 4000V
Package Style:  MDIP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$6,352.50
USD
Quantity
Web Price
750+
$8.47
Product Variant Information section