Manufacturer Part #
PVA3054NS-TPBF
PCB Mount 300V 1 Form A Photo Voltaic Relay
Product Specification Section
Infineon PVA3054NS-TPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon PVA3054NS-TPBF - Technical Attributes
Attributes Table
Contact Form: | 1 Form A |
No of Channels: | 1 |
Output Voltage: | 300V |
On-state Resistance-Max: | 160Ω |
Input Current: | 25mA |
Contact Current-Max: | 50mA |
Isolation Voltage-RMS: | 4000V |
Response Time: | 100µs |
Dielectric Withstanding Voltage: | 4000V |
Capacitance: | 1pF |
Operating Temp Range: | -40°C to +85°C |
Package Style: | SMD-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
750+
$5.86
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel
Package Style:
SMD-8
Mounting Method:
Surface Mount