text.skipToContent text.skipToNavigation

Manufacturer Part #

PVT312LS-TPBF

PVT Photovoltaic 250 V 0.17 A 15 Ohm SPST (1 Form A) Solid State Relay - DIP-6

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon PVT312LS-TPBF - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 250V
On-state Resistance-Max: 15Ω
Contact Current-Max: 170mA
Isolation Voltage-RMS: 4000V
Package Style:  DIP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$3,157.50
USD
Quantity
Web Price
750+
$4.21
Product Variant Information section