text.skipToContent text.skipToNavigation

Manufacturer Part #

PVAZ172NS-TPBF

PCB Mount 60V 1 Form A PhotoVoltaic

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon PVAZ172NS-TPBF - Technical Attributes
Attributes Table
Contact Form: 1 Form A
No of Channels: 1
Output Voltage: 60V
On-state Resistance-Max: 500mΩ
Input Current: 25mA
Contact Current-Max: 1A
Isolation Voltage-RMS: 4000V
Response Time: 2ms
Dielectric Withstanding Voltage: 4000V
Capacitance: 1pF
Operating Temp Range: -40°C to +85°C
Package Style:  SMD-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$6,772.50
USD
Quantity
Web Price
750+
$9.03
Product Variant Information section