text.skipToContent text.skipToNavigation

Manufacturer Part #

PVT312S-TPBF

Relay SSR 25mA DC-IN 0.19A 250V AC/DC-OUT 6-Pin PDIP SMT T/R

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon PVT312S-TPBF - Technical Attributes
Attributes Table
Contact Form: 1 Form A
No of Channels: 1
Output Voltage: 250V
On-state Resistance-Max: 10Ω
Input Current: 25mA
Contact Current-Max: 320mA
Isolation Voltage-RMS: 4000V
Response Time: 3ms
Dielectric Withstanding Voltage: 4000V
Capacitance: 1pF
Operating Temp Range: -40°C to +85°C
Package Style:  SMD-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$3,105.00
USD
Quantity
Web Price
750+
$4.14
Product Variant Information section