Part Details | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Relay Type | Coil Type | Contact Form | Coil Current | Nominal Coil Voltage | Contact Current-Max | Coil Resistance | Switching Voltage | Rated Power | Contact Material | Operating Temp Range | Insulation Resistance | Height - Max | Termination Style | No of Terminals | Mounting Feature |
Qty Unit Price 2,000 $1.00 | 186,000 Ready to Ship! | 34 Weeks | 2431 | Box | Automotive | 1 Form U | 12V | 40A | 225Ω | 16V | -40°C to +125°C | 100MΩ | PCB | 6 | Through Hole | |||||||
HF32F-G/012-HST(257) Hongfa HF32F Series 1 Form A 12 V 10 A PCB Subminiature Intermediate Power Relay | Qty Unit Price 1 $0.49 50 $0.48 150 $0.465 300 $0.46 1,000 $0.435 | 40,364 Ready to Ship! | 18 Weeks | 2207 | Box | SPST (1 Form A) | 12V | 10A | PC Pin | PCB Mount | ||||||||||||
HF3FF/012-1ZST(257) Hongfa HF3FF Series 10 A SPDT 12 VDC PCB Mount Sealed Subminiature High Power Relay | Qty Unit Price 1 $0.395 75 $0.385 150 $0.38 400 $0.37 1,000 $0.355 | 28,943 Ready to Ship! | 16 Weeks | 2422 | Box | Power | SPDT (1 Form C) | 12V | 10A | 400Ω | 30V | Silver Tin Oxide (AgSnO2) | -40°C to +70°C | 100MΩ | 15.5mm | PC Pin | 5 | PCB Mount | ||||
Qty Unit Price 1,000 $0.235 2,000 $0.23 3,000 $0.225 | 11,000 Ready to Ship! | 16 Weeks | 2429 | Box | Power | SPST (1 Form A) | 15A | 9V | 277V | -40°C to +85°C | 100MΩ | PCB | 4 | Through Hole | ||||||||
Qty Unit Price 12 $1.81 48 $1.77 180 $1.75 360 $1.73 900 $1.69 | 4,632 Ready to Ship! | 30 Weeks | 2220 | Tube | ||||||||||||||||||
Qty Unit Price 1,000 $0.28 2,000 $0.275 | 4,000 Ready to Ship! | N/A | 2335 | Box | ||||||||||||||||||
Qty Unit Price 100 $0.615 300 $0.60 500 $0.59 1,500 $0.58 2,500 $0.565 | 3,900 Ready to Ship! | 30 Weeks | 2307 | Box | Power | SPST (1 Form A) | 12V | 250V | -40°C to +70°C | 1000MΩ | PC Pin | 5 | Through Hole | |||||||||
Qty Unit Price 25 $0.675 100 $0.655 375 $0.64 750 $0.63 1,875 $0.605 | 3,750 Ready to Ship! | 30 Weeks | 2428 | Tube | ||||||||||||||||||
Qty Unit Price 150 $0.42 300 $0.415 600 $0.405 2,250 $0.39 | 3,000 Ready to Ship! | 16 Weeks | 2425 | Tray | ||||||||||||||||||
Qty Unit Price 1 $0.425 75 $0.415 150 $0.405 400 $0.395 1,000 $0.38 | 2,802 Ready to Ship! | 16 Weeks | 2437 | Box | SPDT (1 Form C) | 12V | 10A | Straight Thru Hole | PCB Mount | |||||||||||||
Qty Unit Price 100 $1.22 300 $1.20 1,000 $1.19 1,500 $1.17 | 2,000 Ready to Ship! | 30 Weeks | 2325 | Tube | ||||||||||||||||||
Qty Unit Price 20 $0.635 80 $0.62 300 $0.60 800 $0.59 2,000 $0.565 | 1,340 Ready to Ship! | 30 Weeks | 2404 | Tube | ||||||||||||||||||
Qty Unit Price 400 $1.05 800 $1.03 1,200 $1.02 2,000 $0.99 | 1,200 Ready to Ship! | 30 Weeks | 2248 | Reel | ||||||||||||||||||
Qty Unit Price 100 $0.595 2,000 $0.585 3,000 $0.575 | 1,000 Ready to Ship! | 30 Weeks | 2306 | Box | ||||||||||||||||||
Qty Unit Price 1,000 $0.71 | 1,000 Ready to Ship! | 16 Weeks | 2432 | Bulk | SPST (1 Form A) | 24V | 16A | PC Pin | PCB Mount | |||||||||||||
Qty Unit Price 20 $1.62 80 $1.59 200 $1.58 500 $1.56 800 $1.53 | 1,000 Ready to Ship! | 30 Weeks | 2436 | Tube | ||||||||||||||||||
Qty Unit Price 20 $1.10 | 1,000 Ready to Ship! | 30 Weeks | 2437 | Tube | ||||||||||||||||||
Qty Unit Price 1,000 $0.192 2,000 $0.189 3,000 $0.188 4,000 $0.186 | 994 Ready to Ship! | N/A | 2436 | Box | ||||||||||||||||||
HFE20-1/12-1HSD-L1(257) Hongfa HFE20 Series SPST 12 V Coil 16 A Plastic Sealed Miniature Latching Relay | Qty Unit Price 1 $1.74 25 $1.71 50 $1.70 150 $1.67 300 $1.63 | 800 Ready to Ship! | 16 Weeks | 2331 | Box | SPST (1 Form A) | 12V | 16A | PC Pin | PCB Mount | ||||||||||||
HF33F/012-ZSTF(257) Hongfa HF33F Series 5A 250VAC to meet 300000 switching capability specifications | Qty Unit Price 1,000 $0.695 | 600 Ready to Ship! | 16 Weeks | 2425 | Box | Power | SPST (1 Form C) | 12V | 720Ω | Silver Tin Oxide | -40°C to +85°C | 1000MΩ | PC Through Hole | 5 | Through Hole | |||||||
Qty Unit Price 100 $1.24 300 $1.22 1,000 $1.20 1,500 $1.19 | 600 Ready to Ship! | 30 Weeks | 2325 | Tube | ||||||||||||||||||
HF105F-4/024AK-1ZSF(257) Hongfa HF105F-4 Series 30 A SPDT 24 VAC Chassis Mount Sealed Miniature High Power Relay | Qty Unit Price 1 $3.50 10 $3.43 25 $3.38 75 $3.32 150 $3.24 | 588 Ready to Ship! | 30 Weeks | 2329 | Box | SPDT (1 Form C) | 24V | 30A | Quick Connect | Chassis Mount | ||||||||||||
Qty Unit Price 1 $0.76 30 $0.74 100 $0.72 200 $0.705 500 $0.67 | 440 Ready to Ship! | 16 Weeks | 2412 | Tube | Power | SPST (1 Form A) | 12V | 6A | 848Ω | 125V | Silver Nickel (AgNi) | -40°C to +85°C | 1000MΩ | 15mm | PC Pin | 4 | PCB Mount | |||||
Qty Unit Price 100 $1.35 200 $1.34 400 $1.33 1,500 $1.30 | 400 Ready to Ship! | 30 Weeks | 2406 | Tube | Industrial | SPST x SPDT (1 Form A + C) | 12V | 30V | -40°C to +85°C | 1000MΩ | PC Pin | Through Hole | ||||||||||
Qty Unit Price 100 $0.82 200 $0.805 300 $0.795 400 $0.79 500 $0.77 | 400 Ready to Ship! | 16 Weeks | 2312 | Tube |
Added to Your Shopping Cart