Manufacturer Part #
HFE20-1/12-1HSD-L1(257)
HFE20 Series SPST 12 V Coil 16 A Plastic Sealed Miniature Latching Relay
Product Specification Section
Hongfa HFE20-1/12-1HSD-L1(257) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hongfa HFE20-1/12-1HSD-L1(257) - Technical Attributes
Attributes Table
Contact Form: | SPST (1 Form A) |
Nominal Coil Voltage: | 12V |
Contact Current-Max: | 16A |
Termination Style: | PC Pin |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$1.74
25
$1.71
50
$1.70
150
$1.67
300+
$1.63
Product Variant Information section
Available Packaging
Package Qty:
800 per Box
Mounting Method:
PCB Mount