text.skipToContent text.skipToNavigation

Manufacturer Part #

HF41F/12-ZS

HF41F Series 6 A SPDT 12 VDC PCB Mount Sealed Subminiature Power Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code: 2406
Product Specification Section
Hongfa HF41F/12-ZS - Technical Attributes
Attributes Table
Relay Type: Industrial
Contact Form: SPST x SPDT (1 Form A + C)
Nominal Coil Voltage: 12V
Switching Voltage: 30V
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1000MΩ
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
400
Germany (Online Only):
400
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$135.00
USD
Quantity
Unit Price
100
$1.35
200
$1.34
400
$1.33
1,500+
$1.30
Product Variant Information section