Manufacturer Part #
HF41F/12-HS(257)
HF41F Series 6 A SPST 12 VDC PCB Mount Sealed Subminiature Power Relay
Product Specification Section
Hongfa HF41F/12-HS(257) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hongfa HF41F/12-HS(257) - Technical Attributes
Attributes Table
Relay Type: | Power |
Contact Form: | SPST (1 Form A) |
Nominal Coil Voltage: | 12V |
Contact Current-Max: | 6A |
Coil Resistance: | 848Ω |
Switching Voltage: | 125V |
Contact Material: | Silver Nickel (AgNi) |
Operating Temp Range: | -40°C to +85°C |
Insulation Resistance: | 1000MΩ |
Height - Max: | 15mm |
Termination Style: | PC Pin |
No of Terminals: | 4 |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
440
USA:
440
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.76
30
$0.74
100
$0.72
200
$0.705
500+
$0.67
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Mounting Method:
PCB Mount