HF32F-G/012-HST(257) in Box by Hongfa | Power Relays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

HF32F-G/012-HST(257)

HF32F Series 1 Form A 12 V 10 A PCB Subminiature Intermediate Power Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code: 2208
Product Specification Section
Hongfa HF32F-G/012-HST(257) - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 12V
Contact Current-Max: 10A
Termination Style: PC Pin
Mounting Method: PCB Mount
Pricing Section
Global Stock:
53,126
USA:
53,126
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.45
USD
Quantity
Unit Price
1
$0.45
50
$0.44
150
$0.43
300
$0.425
1,000+
$0.405
Product Variant Information section