text.skipToContent text.skipToNavigation

Manufacturer Part #

HF33F/012-HSLT

HF33F Series 10 A SPST 12 V PCB Sealed Submini Intermediate Power Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code: 2307
Product Specification Section
Hongfa HF33F/012-HSLT - Technical Attributes
Attributes Table
Relay Type: Power
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 12V
Switching Voltage: 250V
Operating Temp Range: -40°C to +70°C
Insulation Resistance: 1000MΩ
Termination Style: PC Pin
No of Terminals: 5
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,900
Germany (Online Only):
3,900
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$61.50
USD
Quantity
Unit Price
100
$0.615
300
$0.60
500
$0.59
1,500
$0.58
2,500+
$0.565
Product Variant Information section