Part Details | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Relay Type | Contact Form | Contact Current-Max | Nominal Coil Voltage | Termination Style | Coil Type | Coil Current | Coil Resistance | Switching Voltage | Power Dissipation | Contact Material | Insulation Resistance | Operating Temp Range | No of Terminals | Mounting Feature |
AZ9891J-1C-12DE American Zettler AZ9891 Series 30 A SPDT 12 VDC Sub-Micro Through Hole Automotive Relay | Qty Unit Price 1 $0.865 30 $0.84 75 $0.82 200 $0.80 400 $0.765 | 14,983 Ready to Ship! | 16 Weeks | 2418 | Tube | SPDT (1 Form C) | 30A | 12V | PC Pin | PCB Mount | ||||||||||
AZ9731-1C-12DC1 American Zettler AZ9731 Series SPDT 12 V 40 A Quick Connect MINI-ISO Automotive Relay | Qty Unit Price 100 $1.33 200 $1.32 400 $1.31 1,500 $1.28 | 5,000 Ready to Ship! | N/A | 2432 | Box | Automotive | SPDT (1 Form C x 2) | 12V | Plug-In / Solder | 90Ω | 75V | Silver tin oxide | 100MΩ | -40°C to +125°C | 4 | Through Hole | ||||
Qty Unit Price 1,000 $0.765 | 5,000 Ready to Ship! | N/A | 2422 | Box | SPST (1 Form A) | 25A | 12V | PC Pin | PCB Mount | |||||||||||
Qty Unit Price 1 $1.29 25 $1.27 75 $1.25 150 $1.24 400 $1.21 | 2,000 Ready to Ship! | 17 Weeks | 2303 | Box | Automotive | SPDT (1 Form C) | 25A | 12V | PC Pin | Non-Latching | 254Ω | 16V | Silver Tin Oxide | 100MΩ | -40°C to +105°C | 5 | PCB Mount | |||
AZ973-1C-12DC4 American Zettler AZ973 Series 30 A SPDT 12 VDC Mini-ISO Quick Connect Automotive Relay | Qty Unit Price 1 $3.27 10 $3.20 25 $3.15 75 $3.10 150 $3.02 | 1,899 Ready to Ship! | N/A | 2445 | Box | Automotive | SPDT (1 Form C) | 30A | 12V | Quick Connect | Non-Latching | 85Ω | 75V | 0.68W | Silver Tin Oxide | 100MΩ | -55°C to +110°C | 5 | Bracket Mount | |
AZ9891J-2C-12DE American Zettler AZ9891 Series 30 A SPDT 12 VDC Sub-Micro Through Hole Automotive Relay | Qty Unit Price 1 $1.84 25 $1.81 50 $1.79 150 $1.77 300 $1.73 | 898 Ready to Ship! | 15 Weeks | 2407 | Tube | Audio/Video | DPST (1 Form A and B) | 12V | PC Pin | Non-Latching | 30A | 225Ω | 16V | Silver Tin Oxide | 100MΩ | -40°C to +85°C | 10 | Through Hole | ||
Qty Unit Price 100 $2.00 200 $1.98 300 $1.97 500 $1.96 1,000 $1.93 | 200 Ready to Ship! | N/A | 2433 | Box | SPST (1 Form A) | 80A | 24V | Quick Connect | Plug In | |||||||||||
AZ980-1A-24DE American Zettler AZ980 Series Mini-ISO 80 A SPST 12 VDC Quick Connect Automotive Relay | Qty Unit Price 1 $2.38 20 $2.33 40 $2.30 125 $2.26 250 $2.21 | 86 Ready to Ship! | 25 Weeks | 2442 | Box | SPST (1 Form A) | 80A | 12V | Quick Connect | PCB Mount | ||||||||||
Qty Unit Price 1 $1.16 25 $1.15 75 $1.13 150 $1.12 400 $1.09 | 65 Ready to Ship! | 21 Weeks | 2431 | Box | SPST (1 Form A) | 40A | 12V | PC Pin | PCB Mount | |||||||||||
Qty Unit Price 25 $1.10 75 $1.07 125 $1.05 375 $1.02 625 $0.99 | 48 Ready to Ship! | N/A | 2432 | Tube | Automotive | SPDT (1 Form C) | 35A | 12V | Solder | 50mA | 240Ω | 16V | 1.09W | Silver Tin Oxide | 100MΩ | -40°C to +85°C | 5 | Through Hole | ||
Qty Unit Price 1 $1.24 25 $1.23 75 $1.21 150 $1.20 400 $1.16 | 20 Ready to Ship! | 21 Weeks | 2410 | Box | SPDT (1 Form C) | 30A | 24V | PC Pin | PCB Mount | |||||||||||
Qty Unit Price 40 $0.955 | 3 Ready to Ship! | N/A | 2223 | Tray | Automotive | SPST (1 Form A) | 45A | 12V | PC Pin | Non-Latching | 133.3mA | 90Ω | 75V | Silver Tin Oxide (AgSnO) | -40°C to +125°C | Through Hole | ||||
AZ983-1C-12DER American Zettler AZ983 Series 60 A SPDT 12 VDC Mini-ISO PCB Terminal Automotive Relay | Qty Unit Price 1 $2.50 15 $2.45 30 $2.42 100 $2.38 200 $2.32 | 0 | 25 Weeks | Bag | SPDT (1 Form C) | 60A | 12V | PC Pin | PCB Mount | |||||||||||
AZ947-1A-12D American Zettler AZ947 Series SPST-NO (1 Form A) 12 V 20 A Through Hole Automotive Relay | Qty Unit Price 100 $0.52 200 $0.515 400 $0.505 500 $0.50 1,500 $0.485 | 0 | N/A | Box | Automotive | SPST (1 Form A) | 20A | 12V | PC Pin | Non-Latching | 50mA | 240Ω | 50V | 600mW | Silver Tin Oxide (AgSnO) | -40°C to +85°C | Through Hole | |||
AZ947-1A-12DE American Zettler AZ947 Series SPST-NO (1 Form A) 12 V 20 A Through Hole Automotive Relay | Qty Unit Price 100 $0.555 200 $0.545 400 $0.535 1,500 $0.515 | 0 | N/A | Box | Automotive | SPST (1 Form A) | 20A | 12V | PC Pin | Non-Latching | 50mA | 240Ω | 50V | 600mW | Silver Tin Oxide (AgSnO) | -40°C to +85°C | Through Hole | |||
AZ947-1A-24D American Zettler AZ947 Series SPST-NO (1 Form A) 24 V 20 A Through Hole Automotive Relay | Qty Unit Price 100 $0.585 200 $0.575 400 $0.565 1,500 $0.545 | 0 | N/A | Box | Automotive | SPST (1 Form A) | 20A | 24V | PC Pin | Non-Latching | 25mA | 960Ω | 50V | 600mW | Silver Tin Oxide (AgSnO) | -40°C to +85°C | Through Hole | |||
AZ947-1A-24DE American Zettler AZ947 Series SPST-NO (1 Form A) 24 V 20 A Through Hole Automotive Relay | Qty Unit Price 100 $0.615 200 $0.605 400 $0.595 1,500 $0.575 | 0 | N/A | Box | Automotive | SPST (1 Form A) | 20A | 24V | PC Pin | Non-Latching | 25mA | 960Ω | 50V | 600mW | Silver Tin Oxide (AgSnO) | -40°C to +85°C | Through Hole | |||
AZ947-1C-12D American Zettler AZ947 Series SPST-NO (1 Form A) 12 V 20 A Through Hole Automotive Relay | Qty Unit Price 100 $0.54 200 $0.53 400 $0.52 500 $0.515 1,500 $0.50 | 0 | N/A | Box | Automotive | SPDT (1 Form C) | 20A | 12V | PC Pin | Non-Latching | 50mA | 240Ω | 50V | 600mW | Silver Tin Oxide (AgSnO) | -40°C to +85°C | Through Hole | |||
AZ947-1C-24D American Zettler AZ947 Series SPST-NO (1 Form A) 24 V 20 A Through Hole Automotive Relay | Qty Unit Price 100 $0.60 200 $0.59 400 $0.58 1,500 $0.56 | 0 | N/A | Box | Automotive | SPDT (1 Form C) | 20A | 24V | PC Pin | Non-Latching | 25mA | 960Ω | 50V | 600mW | Silver Tin Oxide (AgSnO) | -40°C to +85°C | Through Hole | |||
AZ947-1C-24DE American Zettler AZ947 Series SPST-NO (1 Form A) 24 V 20 A Through Hole Automotive Relay | Qty Unit Price 100 $0.615 200 $0.605 400 $0.595 1,500 $0.575 | 0 | N/A | Box | Automotive | SPDT (1 Form C) | 20A | 24V | PC Pin | Non-Latching | 25mA | 960Ω | 50V | 600mW | Silver Tin Oxide (AgSnO) | -40°C to +85°C | Through Hole | |||
AZ9471-1C-12DE American Zettler AZ9471 Series SPDT (1 Form C) 12 V 35 A Through Hole Automotive Relay | Qty Unit Price 100 $1.05 200 $1.03 300 $1.02 400 $1.01 500 $0.985 | 0 | N/A | Box | Automotive | SPDT (1 Form C) | 35A | 12V | PC Pin | Non-Latching | 50mA | 240Ω | 16V | 600mW | Silver Tin Oxide (AgSnO) | -40°C to +85°C | Through Hole | |||
AZ9471-1C-24DEA American Zettler AZ9471 Series 35 A SPDT (1 Form C) 24 VDC SubMiniature Automotive Relay | Qty Unit Price 100 $1.10 200 $1.09 300 $1.08 500 $1.06 | 0 | N/A | Box | Automotive | SPDT (1 Form C) | 35A | 24V | PC Pin | Non-Latching | 33.3mA | 720Ω | 16V | 800mW | Silver Tin Oxide (AgSnO) | -40°C to +85°C | Through Hole | |||
AZ9471-1C-6DEA American Zettler AZ9471 Series6 VDC 1C SPDT Single Side Stable PC Board Automotive Relay | Qty Unit Price 100 $1.05 200 $1.03 300 $1.02 400 $1.01 500 $0.985 | 0 | N/A | Box | Automotive | SPDT (1 Form C) | 35A | 6V | PC Pin | Non-Latching | 100mA | 60Ω | 16V | 1.09W | Silver Tin Oxide (AgSnO) | 100MΩ | -40°C to +85°C | 5 | Through Hole | |
AZ970-1A-12D American Zettler AZ970 Series SPST-NO (1 Form A) 12 V 45 A Through Hole Automotive Relay | Qty Unit Price 100 $1.01 200 $0.985 300 $0.97 400 $0.965 500 $0.94 | 0 | N/A | Box | Automotive | SPST (1 Form A) | 45A | 12V | PC Pin | Non-Latching | 133.3mA | 90Ω | 75V | 1.6W | Silver Tin Oxide (AgSnO) | -40°C to +125°C | Through Hole | |||
AZ970-1A-24D American Zettler AZ970 Series SPST-NO (1 Form A) 24 V 45 A Through Hole Automotive Relay | Qty Unit Price 100 $1.05 200 $1.03 300 $1.02 400 $1.01 500 $0.985 | 0 | N/A | Box | Automotive | SPST (1 Form A) | 45A | 24V | PC Pin | Non-Latching | 66.3mA | 362Ω | 75V | 1.6W | Silver Tin Oxide (AgSnO) | -40°C to +125°C | Through Hole |
Added to Your Shopping Cart