text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ971-1A-12DE

AZ971 Series 40 A SPST 12 VDC PCB Mount Automotive Miniature Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
American Zettler AZ971-1A-12DE - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Contact Current-Max: 40A
Nominal Coil Voltage: 12V
Termination Style: PC Pin
Mounting Method: PCB Mount
Pricing Section
Global Stock:
65
USA:
65
565
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.16
USD
Quantity
Unit Price
1
$1.16
25
$1.15
75
$1.13
150
$1.12
400+
$1.09
Product Variant Information section