text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ9891J-2C-12DE

AZ9891 Series 30 A SPDT 12 VDC Sub-Micro Through Hole Automotive Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code: 2407
Product Specification Section
American Zettler AZ9891J-2C-12DE - Technical Attributes
Attributes Table
Relay Type: Audio/Video
Contact Form: DPST (1 Form A and B)
Nominal Coil Voltage: 12V
Termination Style: PC Pin
Coil Type: Non-Latching
Coil Current: 30A
Coil Resistance: 225Ω
Switching Voltage: 16V
Contact Material: Silver Tin Oxide
Insulation Resistance: 100MΩ
Operating Temp Range: -40°C to +85°C
No of Terminals: 10
Mounting Method: Through Hole
Pricing Section
Global Stock:
898
USA:
898
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.84
USD
Quantity
Unit Price
1
$1.84
25
$1.81
50
$1.79
150
$1.77
300+
$1.73
Product Variant Information section