text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ947-1C-24D

AZ947 Series SPST-NO (1 Form A) 24 V 20 A Through Hole Automotive Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
American Zettler AZ947-1C-24D - Technical Attributes
Attributes Table
Relay Type: Automotive
Contact Form: SPDT (1 Form C)
Contact Current-Max: 20A
Nominal Coil Voltage: 24V
Termination Style: PC Pin
Coil Type: Non-Latching
Coil Current: 25mA
Coil Resistance: 960Ω
Switching Voltage: 50V
Power Dissipation: 600mW
Contact Material: Silver Tin Oxide (AgSnO)
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$580.00
USD
Quantity
Unit Price
100
$0.60
200
$0.59
400
$0.58
1,500+
$0.56
Product Variant Information section