text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ9891J-1C-12DE

AZ9891 Series 30 A SPDT 12 VDC Sub-Micro Through Hole Automotive Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code: 2418
Product Specification Section
American Zettler AZ9891J-1C-12DE - Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Contact Current-Max: 30A
Nominal Coil Voltage: 12V
Termination Style: PC Pin
Mounting Method: PCB Mount
Pricing Section
Global Stock:
14,983
USA:
14,983
14,983
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.87
USD
Quantity
Unit Price
1
$0.865
30
$0.84
75
$0.82
200
$0.80
400+
$0.765
Product Variant Information section