text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ973-1C-12DC4

AZ973 Series 30 A SPDT 12 VDC Mini-ISO Quick Connect Automotive Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
American Zettler AZ973-1C-12DC4 - Technical Attributes
Attributes Table
Relay Type: Automotive
Contact Form: SPDT (1 Form C)
Contact Current-Max: 30A
Nominal Coil Voltage: 12V
Termination Style: Quick Connect
Coil Type: Non-Latching
Coil Resistance: 85Ω
Switching Voltage: 75V
Power Dissipation: 0.68W
Contact Material: Silver Tin Oxide
Insulation Resistance: 100MΩ
Operating Temp Range: -55°C to +110°C
No of Terminals: 5
Mounting Method: Bracket Mount
Features & Applications

The AZ973-1C-12DC4 is a rugged and dependable 30 A Automotive Relay, It offers versatility and quality at low cost. It is available in SPST and SPDT configurations, the options include a shunt resistor or diode across the coil plus various dust cover configurations.

Features:

  • Quick connect terminals
  • 40 Amp contact rating
  • High momentary carry current (60 A)
  • High operating temperature (110°C)
  • SPST (1 Form A), SPDT (1 Form C)
  • Epoxy sealed versions available
  • Metal or plastic mounting bracket available
  • Resistor or diode parallel to coil available
  • ISO/TS 16949, ISO14000
  • Tested in accordance with SAE J2544
Pricing Section
Global Stock:
1,901
USA:
1,901
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3.48
USD
Quantity
Web Price
1
$3.48
15
$3.34
30
$3.27
100
$3.16
200+
$3.02
Product Variant Information section