| Part Details | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Type | Input Voltage | Output Voltage | Rated Current | Rated Power | Length | Width | Height - Max | Operating Temperature | Storage Temperature Range | Certifications | Mounting Feature |
RECOM RACPRO1-T240 Series 240 W Single Output 24 V 10 A Isolated DIN-Rail Power Supply | Qty Unit Price 1 $136.50 2 $134.51 3 $133.36 4 $132.55 5 $130.00 | 10 Ready to Ship! | 7 Weeks | 2505 | Box | AC/DC Converter | 320V to 575V | 24V | 10A | 240W | -40°C to +70°C | -40°C to +85°C | CB/CE/UL | DIN Rail Mount | |||
| Qty Unit Price 1 $169.95 2 $168.05 4 $166.16 5 $165.56 15 $161.86 | 1 Ready to Ship! | 10 Weeks | 2336 | Bag | Encapsulated | 100V to 240V | 24V to 28V | 5mA | 120W | 130mm | 35mm | 130mm | -25°C to +70°C | -40°C to +85°C | CE/UL | DIN Rail Mount | |
| Qty Unit Price 1 $237.98 2 $234.51 3 $232.51 4 $231.09 5 $226.65 | 1 Ready to Ship! | 10 Weeks | 2334 | Bag | Encapsulated | 100V to 240V | 24V to 28V | 10mA | 240W | 130mm | 50mm | 130mm | -25°C to +70°C | -40°C to +85°C | CE/UL | DIN Rail Mount | |
| Qty Unit Price 1 $440.27 2 $433.85 3 $430.14 4 $427.53 5 $419.30 | 1 Ready to Ship! | 10 Weeks | 2341 | Bag | Encapsulated | 400V to 500V | 24V to 28V | 20mA | 480W | 130mm | 70mm | 130mm | -25°C to +70°C | -40°C to +85°C | CE/UL | DIN Rail Mount | |
| Qty Unit Price 1 $632.10 2 $616.87 3 $602.00 | 1 Ready to Ship! | 10 Weeks | 2121 | Bag | Encapsulated | 400V to 500V | 24V to 28V | 40mA | 960W | 130mm | 120mm | 130mm | -25°C to +70°C | -40°C to +85°C | CE/UL | DIN Rail Mount | |
| Qty Unit Price 1 $540.39 2 $529.16 3 $522.69 4 $514.66 | 1 Ready to Ship! | 10 Weeks | 2331 | Bag | Encapsulated | 200V to 240V | 24V to 28V | 40mA | 960W | 130mm | 120mm | 130mm | -25°C to +70°C | -40°C to +85°C | CE/UL | DIN Rail Mount | |
| Qty Unit Price 1 $384.08 2 $378.48 3 $375.25 4 $372.97 5 $365.79 | 1 Ready to Ship! | 10 Weeks | 2346 | Bag | SMPS | 120V to 372V | 24V | 5A | 120W | 135.5mm | 60mm | 127mm | -25°C to +70°C | -25°C to +85°C | UL | ||
| Qty Unit Price 1 $74.43 3 $73.35 5 $72.86 15 $71.81 25 $70.88 | 1 Ready to Ship! | 10 Weeks | 2325 | Bag | DC/DC Converter | 10V to 30V | 5V | 0.5mA | 2.5W | 97.8mm | 6mm | 94mm | -25°C to +70°C | -40°C to +85°C | CE/UL | ||
| Qty Unit Price 1 $96.78 3 $95.27 5 $94.57 10 $93.64 20 $92.17 | 1 Ready to Ship! | 10 Weeks | 2422 | Bag | DC/DC Converter | 15V to 30V | 12V | 0.5mA | 14W | 97.8mm | 6mm | 94mm | -25°C to +70°C | -40°C to +85°C | CE/UL | ||
| Qty Unit Price 1 $77.80 3 $76.67 5 $76.16 15 $75.06 25 $74.09 | 0 | 10 Weeks | Bag | DC/DC Converter | 15V to 30V | 10V | 0.5A | 56mm | 6mm | 91mm | -25°C to +55°C | CE/UL | DIN Rail Mount | ||||
| Qty Unit Price 1 $31.92 3 $31.46 5 $31.25 15 $30.80 25 $30.40 | 0 | 14 Weeks | Box | ||||||||||||||
Delta DRF-240W Series 240 W Single Output 24 V 10 A Isolated DIN Rail AC-DC Converter | Qty Unit Price 9 $82.20 | 0 | 32 Weeks | Box | Enclosed | 90V to 264V | 24V | 10A | 240W | 123.7mm | 39.9mm | 116.8mm | -30°C to +70°C | DIN Rail Mount | |||
| Qty Unit Price 17 $27.99 | 0 | 32 Weeks | Box | ||||||||||||||
| Qty Unit Price 1 $12.81 4 $12.63 10 $12.51 25 $12.39 40 $12.20 | 0 | 16 Weeks | Box | ||||||||||||||
| Qty Unit Price 1 $21.11 3 $20.82 5 $20.69 20 $20.34 30 $20.10 | 0 | 16 Weeks | Box | Din Rail | 85V to 264V | 12V | 4.5mA | 54W | 545mm | 52.5mm | 90mm | -30°C to +70°C | -40°C to +85°C | DIN Rail Mount | |||
MEAN WELL AC-DC Industrial DIN rail power supply Output 24Vdc at 5A Metal casing UltraSlim | Qty Unit Price 1 $65.31 2 $64.57 4 $63.85 5 $63.62 15 $62.20 | 0 | N/A | Box | |||||||||||||
| Qty Unit Price 1 $25.01 3 $24.65 5 $24.48 15 $24.13 25 $23.82 | 0 | 10 Weeks | Bulk | DIN Rail Power Supply | 124V to 370V | 12V | 0.84A | 10W | 99mm | 23mm | 90mm | -20°C to +70°C | -40°C to +85°C | DIN Rail Mount | |||
| Qty Unit Price 1 $25.01 3 $24.65 5 $24.48 15 $24.13 25 $23.82 | 0 | 10 Weeks | Bulk | DIN Rail Power Supply | 124V to 370V | 15V | 0.67A | 10W | 99mm | 23mm | 90mm | -20°C to +70°C | -40°C to +85°C | DIN Rail Mount | |||
| Qty Unit Price 1 $25.01 3 $24.65 5 $24.48 15 $24.13 25 $23.82 | 0 | 10 Weeks | Bulk | DIN Rail Power Supply | 124V to 370V | 24V | 0.42A | 10W | 99mm | 23mm | 90mm | -20°C to +70°C | -40°C to +85°C | DIN Rail Mount | |||
| Qty Unit Price 1 $188.24 2 $185.50 3 $183.91 4 $182.79 5 $179.28 | 0 | 10 Weeks | Bulk |
Added to Your Shopping Cart