text.skipToContent text.skipToNavigation

Manufacturer Part #

787-1675

AC/DC DIN RAIL SUPPLY 24V 120W

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2346
Product Specification Section
WAGO 787-1675 - Technical Attributes
Attributes Table
Type: SMPS
Input Voltage: 120V to 372V
Output Voltage: 24V
Rated Current: 5A
Rated Power: 120W
Length: 135.5mm
Width: 60mm
Height - Max: 127mm
Operating Temperature: -25°C to +70°C
Storage Temperature Range: -25°C to +85°C
Certifications: UL
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$427.73
USD
Quantity
Unit Price
1
$427.73
2
$421.50
3
$417.89
4
$415.35
5+
$407.37
Product Variant Information section