text.skipToContent text.skipToNavigation

Manufacturer Part #

DRF-24V240W1GBA

DRF-240W Series 240 W Single Output 24 V 10 A Isolated DIN Rail AC-DC Converter

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta DRF-24V240W1GBA - Technical Attributes
Attributes Table
Type: Enclosed
Input Voltage: 90V to 264V
Output Voltage: 24V
Rated Current: 10A
Rated Power: 240W
Length: 123.7mm
Width: 39.9mm
Height - Max: 116.8mm
Operating Temperature: -30°C to +70°C
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
9
Multiple Of:
9
Total
$792.63
USD
Quantity
Web Price
9+
$88.07
Product Variant Information section