text.skipToContent text.skipToNavigation

Manufacturer Part #

PSC-1015

PSC-10 Series 15 VDC 10 W 0.67 A 88-264 VAC DIN Rail Power Supply

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code: 2308
Product Specification Section
Altech Corporation PSC-1015 - Technical Attributes
Attributes Table
Type: DIN Rail Power Supply
Input Voltage: 124V to 370V
Output Voltage: 15V
Rated Current: 0.67A
Rated Power: 10W
Length: 99mm
Width: 23mm
Height - Max: 90mm
Operating Temperature: -20°C to +70°C
Storage Temperature Range: -40°C to +85°C
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
89
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$20.49
USD
Quantity
Unit Price
1
$20.49
3
$20.21
5
$20.08
20
$19.74
30+
$19.51
Product Variant Information section