Manufacturer Part #
2787-2348
POWER SUPPLY; PRO 2; 3-PHASE; 24
Product Specification Section
WAGO 2787-2348 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 2787-2348 - Technical Attributes
Attributes Table
Type: | Encapsulated |
Input Voltage: | 400V to 500V |
Output Voltage: | 24V to 28V |
Rated Current: | 40mA |
Rated Power: | 960W |
Length: | 130mm |
Width: | 120mm |
Height - Max: | 130mm |
Operating Temperature: | -25°C to +70°C |
Storage Temperature Range: | -40°C to +85°C |
Certifications: | CE/UL |
Mounting Method: | DIN Rail Mount |
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$704.09
2
$687.13
3+
$670.57
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
DIN Rail Mount