R-78E5.0-0.5 RECOM R-78E5.0 Series 500 mA Single Output 5 V DC-DC Converter - SIP-3 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 5,685 Ready to Ship! | 4 Weeks | 2401 | Tube | SIP-3 | Encapsulated | Non Isolated | Single | 3W | 5V | 7V to 28V | -40°C to +85°C | 92% | | | 220µF | 1% | 500mA | 570kHz | 70mV | L 11.6mm x W 8.5mm x H 10.4mm | Through Hole |
---|
RPX-2.5-R RECOM RPX Series 28 V 2.5 A Single Output Non-Isolatedd DC/DC-Converter - QFN-9 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 5,250 Ready to Ship! | 6 Weeks | 2247 | Reel | | Encapsulated | Non Isolated | Single | | 1.2 / 6V | 4.5V to 28V | -40°C to +85°C | 91% | | | 500µF | | 2.5A | 1MHz | | L 4.5mm x W 4mm x H 2mm | Surface Mount |
---|
RS3-2405S RECOM RS3 Series 3 W Single Output 5 V Isolated Through Hole DC/DC Converter This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 4,400 Ready to Ship! | 6 Weeks | 2317 | Tube | | Encapsulated | Isolated | Single | 3W | 5V | 18V to 36V | | | | | | | | | | | Through Hole |
---|
R1SE-0505-R RECOM R1SE Series 1 W 5 Vin 5 Vout ECONOLINE Surface Mount DC/DC-Converter This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 3,000 Ready to Ship! | 4 Weeks | 2430 | Reel | | Encapsulated | Isolated | Single | 1W | 5V | 4.5V to 5.5V | -40°C to +85°C | 75% | | | 1000µF | | 200mA | 70kHz | 68mV | | Surface Mount |
---|
R-78E3.3-0.5 RECOM R-78 Series 2 W Single Output 3.3 V Isolated Through Hole DC/DC Converter This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 2,104 Ready to Ship! | 6 Weeks | 2342 | Tube | SIP-3 | Encapsulated | Isolated | Single | 2W | 3.3V | 7V to 28V | | | | | | | | | | | Through Hole |
---|
R-783.3-0.5 RECOM R-78-xx Series Single Output 3.3 V high efficiency DC/DC Converter - SIP-3 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 2,049 Ready to Ship! | 4 Weeks | 2321 | Tube | SIP-3 | Encapsulated | Non Isolated | Single | | 3.3V | 4.75V to 34V | -40°C to +85°C | 91% | 0.4W | 7mA | 6800µF | 0.6% | 500mA | 380kHz | 40mV | L 11.5mm x W 7.5mm x H 10.2mm | Through Hole |
---|
This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 2,000 Ready to Ship! | 6 Weeks | 2450 | Reel | | | | | | | | | | | | | | | | | | |
---|
R-7812-0.5 RECOM R-78-xx Series Single Output 12 V high efficiency DC/DC Converter - SIP-3 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 1,830 Ready to Ship! | 4 Weeks | 2324 | Tube | SIP-3 | Encapsulated | Non Isolated | Single | | 12V | 15V to 32V | -40°C to +85°C | 97% | 0.4W | 7mA | 6800µF | 0.6% | 500mA | 380kHz | 40mV | L 11.5mm x W 7.5mm x H 10.2mm | Through Hole |
---|
ROM-3.305S RECOM ROM Series 1 W Single Output 5 V 0.2 A Isolated DC-DC Converter - SIP-4 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 1,771 Ready to Ship! | 16 Weeks | 2407 | Tube | SIP-4 | Encapsulated | Isolated | Single | 1W | 5V | 3.3V | | | | | | | | | | | Through Hole |
---|
RSO-2415D/H2 RECOM RSO Series 1 W Dual Output -15 / 15 V DC/DC Converter - SIP-8 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 1,738 Ready to Ship! | 17 Weeks | 2349 | Tube | SIP-8 | Encapsulated | Isolated | Dual | 1W | -15/15V | 18V to 36V | | | | | | | | | | | Through Hole |
---|
R1D-0509-R RECOM R1D Series 5 V ±56 mA 1 W Dual Output DC-DC Converter This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 1,500 Ready to Ship! | 16 Weeks | 2503 | Reel | | Encapsulated | Isolated | Dual | 1W | -9/9V | 5V | | | | | | | | | | | Surface Mount |
---|
RP10-2405SEW RECOM RP10-EW Series 10 W Single Output 5 V 2"x1" DC/DC Converter This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 1,386 Ready to Ship! | 10 Weeks | 2408 | Tube | | Encapsulated | Isolated | Single | 10W | 5V | 9V to 36V | | | | | | | | | | | |
---|
R-78E5.0-1.0 RECOM R-78E-1 Series 5 W 8 to 28 Vin 5 V Output DC/DC Converter - SIP-3 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 1,323 Ready to Ship! | 4 Weeks | 2406 | Tube | SIP-3 | Encapsulated | Isolated | Single | 5W | 5V | 8V to 28V | | | | | | | | | | | Through Hole |
---|
R1S-0505-R RECOM America Only - R1S Series 1 W Single Output 5 V DC/DC Converter Power Supply This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 1,000 Ready to Ship! | 4 Weeks | 2336 | Reel | | Encapsulated | Isolated | Single | 1W | 5V | 5V | | | | | | | | | | | |
---|
This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 966 Ready to Ship! | 4 Weeks | 2335 | Tube | SIP-3 | Encapsulated | Isolated | Single | | 5V | 8V to 28V | | | | | | | | | | | Through Hole |
---|
RFMM-0505S RECOM RFMM Series 1 W 5 V Input 5 V Output 4 kVDC Isolated DC/DC-Converter - SIP7 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 915 Ready to Ship! | 6 Weeks | 2410 | Tube | | Encapsulated | Isolated | Single | 1W | 5V | 4.5V to 5.5V | -40°C to +85°C | 80% | | 25mA | 1000µF | | 200mA | 100kHz | 40mV | | Through Hole |
---|
R-78B5.0-1.0L RECOM R-78B-1.0 Series Single Output 5 V DC/DC Converter - SIP-3 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 793 Ready to Ship! | 6 Weeks | 2416 | Tube | SIP-3 | Encapsulated | Non Isolated | Single | | 5V | 6.5V to 32V | -40°C to +85°C | 93% | 0.65W | 7mA | 6800µF | 0.6% | 1000mA | 380kHz | 35mV | L 11.5mm x W 8.5mm x H 17.5mm | Through Hole |
---|
R24C2T25-R RECOM 2W DC/DC-Converter ECONOLINE SMD 3kV reg This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 750 Ready to Ship! | 6 Weeks | 2346 | Reel | | | | | | | | | | | | | | | | | | |
---|
RSO-2405SZ/H3 RECOM RSO Series 1 W Single Output 5 V DC/DC Converter - SIP-8 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 704 Ready to Ship! | 6 Weeks | 2409 | Tube | SIP-8 | Encapsulated | Isolated | Single | 1W | 5V | 9V to 36V | -40°C to +85°C | 78% | 1W | 25mA | 1200µF | 0.5% | 200mA | 800kHz | 50mV | L 21.8mm x W 9.2mm x H 11.1mm | Through Hole |
---|
ROE-0505S RECOM ROE Series 1 W 5 V Single Output DC-DC Converter This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 688 Ready to Ship! | 4 Weeks | 2326 | Tube | SIP-4 | Encapsulated | Isolated | Single | 1W | 5V | 5V | | | | | | | | | | | Through Hole |
---|
RKE-0505S/H RECOM RKE Series 1 W Single Output 5 V Unregulated DC/DC Converter - SIP-7 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 574 Ready to Ship! | 6 Weeks | 2404 | Tube | SIP-7 | Encapsulated | Isolated | Single | 1W | 5V | 4.5V to 5.5V | | | | | | | | | | | Through Hole |
---|
This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 500 Ready to Ship! | 18 Weeks | 2409 | Reel | | Encapsulated | Non Isolated | Single | | 3.3V | 4.75V to 34V | | | | | | | | | | | Surface Mount |
---|
R05C1TF05S-R RECOM RxxC1TFxxS Series 1 W Single Output 5 V 200 mA Isolated DC-DC Converter - LGA-12 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 500 Ready to Ship! | 6 Weeks | 2445 | Reel | LGA-12 | Encapsulated | Isolated | Single | 1W | 5V | 3V to 5.5V | -40°C to +125°C | 50.5% | | | 5pF | 0.4% | 200mA | 26MHz | | L 5mm x W 4mm x H 1.3mm | Surface Mount |
---|
R1S-0505/H-R RECOM R1S Series 1W 05VIN 05VOUT DC DC Converter This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 500 Ready to Ship! | 6 Weeks | 2346 | Reel | | Encapsulated | Isolated | Single | 1W | 5V | 5V | | | | | | | | | | | PCB Mount |
---|
R1S-0505/HP-R RECOM Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 500 Ready to Ship! | 6 Weeks | 2416 | Reel | SMD-5 | Encapsulated | Isolated | Single | 1W | 5V | 4.5V to 5.5V | -40°C to +100°C | 78% | | | | 10% | 200mA | 100kHz | | | Surface Mount |
---|