text.skipToContent text.skipToNavigation

Manufacturer Part #

R1S-0505/HP-R

Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
RECOM R1S-0505/HP-R - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 5V
Input Voltage: 4.5V to 5.5V
Operating Temp Range: -40°C to +100°C
Efficiency: 78%
Load Regulation (%): 10%
Output Current: 200mA
Switching Frequency-Max: 100kHz
Package Style:  SMD-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
500
Factory Lead Time:
6 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$3,800.00
USD
Quantity
Unit Price
500+
$7.60
Product Variant Information section