R1D-0509-R in Reel by RECOM | DC/DC Power Supplies | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

R1D-0509-R

R1D Series 5 V ±56 mA 1 W Dual Output DC-DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
RECOM R1D-0509-R - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 1W
Output Voltage: -9V/9V
Input Voltage: 5V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
500
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$3,070.00
USD
Quantity
Unit Price
500+
$6.14
Product Variant Information section