Manufacturer Part #
R05C1TF05S-R
RxxC1TFxxS Series 1 W Single Output 5 V 200 mA Isolated DC-DC Converter - LGA-12
Product Specification Section
RECOM R05C1TF05S-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
RECOM R05C1TF05S-R - Technical Attributes
Attributes Table
Type: | Encapsulated |
Isolation: | Isolated |
No of Outputs: | Single |
Output Power: | 1W |
Output Voltage: | 5V |
Input Voltage: | 3V to 5.5V |
Operating Temp Range: | -40°C to +125°C |
Efficiency: | 50.5% |
Load Capacitance: | 5pF |
Load Regulation (%): | 0.4% |
Output Current: | 200mA |
Switching Frequency-Max: | 26MHz |
Dimension: | L 5mm x W 4mm x H 1.3mm |
Package Style: | LGA-12 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
500+
$1.52
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
LGA-12
Mounting Method:
Surface Mount