| Part Details | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | No of Channels | Directional | Clamping Voltage-Max | Breakdown Voltage-Max | Breakdown Voltage-Min | Standoff Voltage | Capacitance | Operating Temp Range | ESD Voltage-Max | Rated Power | Leakage Current | Peak Output Current | Storage Temperature Range | Mounting Feature |
Vishay VCUT Series 30 V Bi-Directional Asymmetrical Single Line ESD-Protection -SOD-882 | Qty Unit Price 8,000 $0.0299 16,000 $0.0295 32,000 $0.0291 40,000 $0.0289 120,000 $0.028 | 600,000 Ready to Ship! | N/A | 2412 | Reel | SOD-882 | Bi-Directional | 30V | 14.5V | 8pF | -40°C to +125°C | Surface Mount | ||||||||
| Qty Unit Price 10,000 $0.0577 20,000 $0.0568 30,000 $0.0562 40,000 $0.0559 50,000 $0.0547 | 40,000 Ready to Ship! | N/A | 2538 | Reel | ||||||||||||||||
| Qty Unit Price 3,000 $0.0727 9,000 $0.0709 12,000 $0.0704 30,000 $0.0689 45,000 $0.0675 | 24,000 Ready to Ship! | N/A | 2421 | Reel | 1 | Uni-Directional | 2.5V | 53.3V | 161pF | -65°C to +175°C | Surface Mount | |||||||||
| Qty Unit Price 15,000 $0.0549 30,000 $0.054 45,000 $0.0535 60,000 $0.0529 | 15,000 Ready to Ship! | N/A | 2324 | Reel | SOT-23 (SC-59,TO-236) | 2 | Uni-Directional | 26V | 16.5V | 13.5V | 12V | 50pF | -55°C to +150°C | ±30V | 312W | -55°C to +150°C | Surface Mount | |||
Vishay VBUS Series 45 W 7.9 V Uni-Directional ESD Protection TVS Diode - UFDFN-6EP | Qty Unit Price 3,000 $0.23 6,000 $0.225 15,000 $0.22 | 12,000 Ready to Ship! | 10 Weeks | 2534 | Reel | 4 | Bi-Directional | 15V | 0.8pF | -40°C to +125°C | Surface Mount | |||||||||
| Qty Unit Price 3,000 $0.0698 9,000 $0.068 12,000 $0.0675 30,000 $0.0661 45,000 $0.0647 | 9,000 Ready to Ship! | N/A | 2414 | Reel | SOT-23 (SC-59,TO-236) | 2 | Uni-Directional | 19.4V | 20V | 16.5V | 15V | -55°C to +150°C | 200µA | 8A | -55°C to +150°C | Surface Mount | ||||
| Qty Unit Price 3,000 $0.0448 6,000 $0.044 12,000 $0.0433 15,000 $0.0431 45,000 $0.0417 | 0 | N/A | 2452 | Reel | SOD-123 | Surface Mount | ||||||||||||||
| Qty Unit Price 3,000 $0.0589 9,000 $0.0574 12,000 $0.057 30,000 $0.0558 45,000 $0.0546 | 0 | N/A | Reel | SOT-23 (SC-59,TO-236) | 1 | Bi-Directional | 1.2V | 600pF | -40°C to +125°C | Surface Mount | ||||||||||
| Qty Unit Price 3,000 $0.0553 9,000 $0.0539 15,000 $0.0533 30,000 $0.0524 60,000 $0.0511 | 0 | 12 Weeks | Reel | SOT-23 (SC-59,TO-236) | 1 | Bi-Directional | 12.3V | 4.6V | 600pF | -40°C to +125°C | Surface Mount | |||||||||
| Qty Unit Price 15,000 $0.0724 30,000 $0.0712 45,000 $0.07 | 0 | N/A | Reel | |||||||||||||||||
| Qty Unit Price 3,000 $0.0719 9,000 $0.0701 12,000 $0.0696 30,000 $0.0682 45,000 $0.0667 | 0 | N/A | Reel | |||||||||||||||||
| Qty Unit Price 3,000 $0.0478 9,000 $0.0466 15,000 $0.046 30,000 $0.0453 60,000 $0.0442 | 0 | 13 Weeks | 2437 | Reel | SOT-23 (SC-59,TO-236) | 2 | Uni-Directional | 16V | 8V | 6V | 5V | 260pF | -55°C to +150°C | ±30kV | 480W | 200µA | 30A | -55°C to +150°C | Surface Mount | |
| Qty Unit Price 3,000 $0.0629 9,000 $0.0613 12,000 $0.0609 30,000 $0.0596 45,000 $0.0583 | 0 | N/A | 2337 | Reel | SOT-23 (SC-59,TO-236) | 2 | Bi-Directional | 9V | 7V | 5V | 4V | 310pF | -55°C to +150°C | ±30V | 480W | 1A | -55°C to +150°C | Surface Mount | ||
| Qty Unit Price 3,000 $0.0719 9,000 $0.0701 12,000 $0.0696 30,000 $0.0682 45,000 $0.0667 | 0 | N/A | Reel | SOT-23 (SC-59,TO-236) | 2 | Uni-Directional | 19.2V | 11V | 9V | 8V | 80pF | -55°C to +150°C | ±30V | 345W | -55°C to +150°C | Surface Mount | ||||
| Qty Unit Price 15,000 $0.0623 30,000 $0.0613 45,000 $0.0608 60,000 $0.06 | 0 | N/A | Reel | |||||||||||||||||
| Qty Unit Price 3,000 $0.0531 9,000 $0.0518 15,000 $0.0512 30,000 $0.0504 60,000 $0.0492 | 0 | N/A | Reel | SOT-23 (SC-59,TO-236) | 2 | Uni-Directional | 115pF | -55°C to +125°C | Surface Mount | |||||||||||
| Qty Unit Price 3,000 $0.0666 9,000 $0.0649 12,000 $0.0644 30,000 $0.0631 45,000 $0.0617 | 0 | N/A | Reel | SOT-23 (SC-59,TO-236) | 1 | Uni-Directional | 28.8V | 90pF | -40°C to +125°C | Surface Mount | ||||||||||
| Qty Unit Price 3,000 $0.0623 9,000 $0.0607 12,000 $0.0603 30,000 $0.059 45,000 $0.0578 | 0 | N/A | Reel | SOT-23 (SC-59,TO-236) | 2 | Uni-Directional | 47V | 33V | 27V | 24V | 20pF | -55°C to +150°C | ±30V | 235W | -55°C to +150°C | Surface Mount | ||||
| Qty Unit Price 3,000 $0.0553 9,000 $0.0539 15,000 $0.0533 30,000 $0.0524 60,000 $0.0511 | 0 | 14 Weeks | Reel | SOT-23 (SC-59,TO-236) | 1 | Bi-Directional | 1.2V | 39V | 600pF | -40°C to +125°C | Surface Mount | |||||||||
| Qty Unit Price 3,000 $0.0623 9,000 $0.0607 12,000 $0.0603 30,000 $0.059 45,000 $0.0578 | 0 | N/A | Reel | SOT-23 (SC-59,TO-236) | 2 | Uni-Directional | 71V | 39V | 52pF | -55°C to +150°C | 248W | 3.5A | -55°C to +150°C | Surface Mount | ||||||
| Qty Unit Price 4,500 $0.475 | 0 | N/A | Reel | |||||||||||||||||
| Qty Unit Price 1,800 $0.0538 5,400 $0.0525 9,000 $0.0519 36,000 $0.0503 54,000 $0.0492 | 0 | N/A | Reel | SMA (DO-214AC, SOD-106) | Surface Mount | |||||||||||||||
| Qty Unit Price 3,500 $0.106 7,000 $0.104 10,500 $0.103 14,000 $0.102 17,500 $0.10 | 0 | N/A | Reel | DO-221AC | 1 | Surface Mount | ||||||||||||||
| Qty Unit Price 3,500 $0.106 7,000 $0.104 10,500 $0.103 14,000 $0.102 17,500 $0.10 | 0 | N/A | Reel | |||||||||||||||||
| Qty Unit Price 3,500 $0.15 7,000 $0.148 10,500 $0.147 17,500 $0.144 | 0 | N/A | 2524 | Reel | SMC (DO-214AB) | 1 | Uni-Directional | 53.9V | 37.1V | 33.3V | -65°C to +150°C | 1500W | 1µA | 28A | -65°C to +150°C | Surface Mount |
Added to Your Shopping Cart