Future Picks — RECOM DC-DC Converters | Futureelectronics NorthAmerica Site
text.skipToContent text.skipToNavigation

 

 

RECOM

 

DC-DC Converters

Experience the efficiency

RECOM offers non-isolated DC-DC converters with efficiencies exceeding 97% through to 20 kVDC isolated DC-DC converters, from sub-miniature SMD mount modules up to half-brick power converters and operating temperatures down to -40°C and up to +100°C, all with international safety certifications and detailed technical datasheets.

They can be used for many different reasons and provide, in a simple way, all different voltages used by electronic components in one single board. The isolation within the DC-DC converter allows the design engineer to comply with the safety regulations and solve issues such as interferences and failure protection. DC-DC converters also offer a flexible and clean solution to Distributed Power Architecture systems.

The function of a DC-DC converter module is to meet at least one of the following requirements:

  • to match the secondary load to the primary power supply
  • to provide isolation between primary and secondary circuits
  • to provide protection against the effects of faults, short circuit or overheating
  • to simplify compliance with safety, performance or EMC legislation.

DC-DC converters are known to step down the voltage from a higher voltage source. However, they can also be used for the opposite reason: to step up the voltage from a low voltage.

They are known to isolate a primary circuit from a secondary circuit and are also used in distributed power architecture systems for many reasons including: efficiency and reliability compared to central multiple outputs supply, as well as flexibility and cost.

Welcome to Future Picks

Future Picks is a brand initiative dedicated to curating and showcasing best-selling and emerging products. Future aims to introduce our customers to the latest and most promising electronic components and solutions. We carefully select parts that reflect trends and complement each other.