RAC04-24SGB in Tube by RECOM | AC/DC Power Supplies | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

RAC04-24SGB

RAC04-GB Series 4 W Single Output 24 V EMC Class B AC/DC-Converter Module

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2223
Product Specification Section
RECOM RAC04-24SGB - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 4W
Output Voltage: 24V
Input Voltage: 85V to 305V
Output Current: 170mA
Dimension: 37 x 24 x 15 mm
Ripple & Noise: 240mV
Load Regulation (%): 0.5%
Switching Frequency-Max: 65Hz
Operating Temp Range: -40°C to +85°C
Isolation: Isolated
Mounting Method: Through Hole
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10.37
USD
Quantity
Unit Price
1
$10.37
4
$10.23
15
$10.09
25
$10.04
50+
$9.88
Product Variant Information section