
Manufacturer Part #
RACM1200-36SAV/ENC
RACM1200 Series 1200 W Single Output 36 V 40 A Enclosed AC/DC Converter
Product Specification Section
RECOM RACM1200-36SAV/ENC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
RECOM RACM1200-36SAV/ENC - Technical Attributes
Attributes Table
Type: | Encapsulated |
No of Outputs: | Single |
Output Power: | 1200W |
Output Voltage: | 36V |
Output Current: | 40A |
Input Voltage (VAC): | 80VAC to 264VAC |
Operating Temp Range: | -40°C to +80°C |
Isolation: | Isolated |
Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1+
$391.83
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Chassis Mount