Kingston — Embedded DRAM Components | Futureelectronics NorthAmerica Site
text.skipToContent text.skipToNavigation
Kingston

 

Kingston Embedded DRAM Components

Tailored to multiple embedded devices

Kingston embedded DRAM components are designed to meet the requirements of embedded devices with ease. The Embedded DRAM features various speeds, including 1866Mbps, 2133Mbps, 2666Mbps, and 3200Mbps. The DRAM parts offer 128Mx16, 256Mx8, 256Mx16, 512Mx8, and 512Mx16 configurations.

Kingston DRAM components have 1.2V or 1.35V low-voltage variants for reduced power consumption.

Features (DDR3/3L)

  • Double Data Rate (DDR) architecture: Two data transfers per clock cycle
  • High-speed data transfer realized by 8-bit prefetch pipelined architecture
  • Bi-directional differential data strobe (DQS and /DQS) is transmitted/received with data for capturing data at the receiver
  • DQS alignment:
    • Edge-aligned with data for READS
    • Center-aligned with data for WRITES
  • Differential clock inputs: CK and /CK
  • DLL aligns DQ and DQS transitions with CK transitions
  • Commands entered on each positive CK edge; data and data mask referenced to both edges of DQS

 

  • Data Mask (DM) for write data
  • Posted /CAS by programmable additive latency for better command and data bus efficiency
  • On-Die Termination (ODT) for better signal quality:
    • Synchronous ODT
    • Dynamic ODT
    • Asynchronous ODT
  • Multi-Purpose Register (MPR) for pre-defined pattern read out
  • ZQ calibration for DQ drive and ODT
  • Programmable Partial Array Self-Refresh (PASR)
  • RESET pin for power-up sequence and reset function
  • SRT range: Normal/extended
  • Programmable output driver impedance control

Features (DDR4)

  • Double-data-rate architecture: Two data transfers per clock cycle
  • High-speed data transfer realized by the 8-bit prefetch pipelined architecture
  • Bi-directional differential data strobe (DQS and /DQS) transmitted/received with data for capturing data at the receiver
  • DQS alignment:
    • Edge-aligned with data for READs
    • Center-aligned with data for WRITEs
  • Differential clock inputs: CK_t and CK_c
  • DLL aligns DQ and DQS transitions with CK transitions
  • Data Mask (DM): Write data-in at both rising and falling edges of the data strobe
  • Write Cycle Redundancy Code (CRC) is supported
  • Programmable preamble for read and write operations
  • Programmable burst length: 4/8 with both nibble sequential and interleave modes
  • Burst Length (BL) switch on the fly
  • Driver strength selected by MRS
  • Dynamic On-Die Termination (ODT) is supported

 

  • Two termination states:
    • RTT PARK
    • RTT NOM (switchable by ODT pin)
  • Asynchronous RESET pin is supported
  • ZQ calibration is supported
  • Write Levelization is supported
  • RoHS compliance
  • Internal Vref DQ level generation is available
  • TCAR (Temperature Controlled Auto Refresh) mode is supported
  • LP ASR (Low Power Auto Self Refresh) mode is supported
  • Command Address (CA) Parity mode is supported
  • Per DRAM Addressability (PDA) is supported
  • Fine granularity refresh is supported
  • Geardown mode: 1/2 rate, 1/4 rate
  • Self Refresh Abort is supported
  • Maximum power saving mode is supported
  • Banks Grouping applied:
    • CAS-to-CAS latency (tCCD_L, tCCD_S) available for the same or different bank group accesses
  • DMI pin: Supports write data masking and DBI_dc functionality

Features (LPDDR4)

  • Double-data-rate architecture: Two data transfers per clock cycle
  • High-speed data transfer realized by 8-bit prefetch pipelined architecture
  • Bi-directional differential data strobe (DQS and /DQS) transmitted/received with data for capturing data at the receiver
  • DQS alignment:
    • Edge-aligned with data for READs
    • Center-aligned with data for WRITEs
  • Differential clock inputs: CK_t and CK_c
  • DLL aligns DQ and DQS transitions with CK transitions
  • Data Mask (DM): Write data-in at both rising and falling edges of the data strobe
  • Write Cycle Redundancy Code (CRC) is supported
  • Programmable preamble for read and write is supported
  • Programmable burst length: 4/8 with both nibble sequential and interleave modes
  • BL switch on the fly
  • Driver strength selected by MRS
  • Dynamic On-Die Termination (ODT) is supported
  • Two termination states:
    • RTT_PARK
    • RTT_NOM (switchable by ODT pin)
  • Asynchronous RESET pin is supported
  • Maximum power saving mode is supported
  • Banks Grouping applied:
    • CAS-to-CAS latency (tCCD_L, tCCD_S) available for same or different bank group accesses
  • ZQ calibration is supported

 

  • Write Levelization is supported
  • RoHS compliance
  • Internal Vref DQ level generation is available
  • TCAR (Temperature Controlled Auto Refresh) mode is supported
  • LP ASR (Low Power Auto Self Refresh) mode is supported
  • Command Address (CA) Parity mode is supported
  • Per DRAM Addressability (PDA) is supported
  • Fine granularity refresh is supported
  • Geardown mode: 1/2 rate, 1/4 rate
  • Self Refresh Abort is supported
  • DMI pin: Supports write data masking and DBI_dc functionality
  • Low power consumption
  • Per Bank Refresh
  • JEDEC LPDDR4 compliance: Fully compliant with the Low Power Double Data Rate 4 (LPDDR4) Specification
  • Partial Array Self-Refresh (PASR):
    • Bank Masking
    • Segment Masking
  • Auto Temperature Compensated Self-Refresh (ATCSR):
    • Built-in temperature sensor
    • All bank auto refresh and directed per bank auto refresh supported
  • Commands entered on both rising and falling CK_t edge; data and data mask referenced to both edges of DQS_t
  • DMI pin: Supports write data masking and DBI_dc functionality

Applications

  • Industrial IoT/robotics
  • Factory automation
  • 5G networking/telecommunications communication modules
    • Wi-Fi routers
    • Mesh devices
  • Wearables
    • Smart-watches
    • Health monitors
    • AR and VR

 

  • Smart homes
    • Sound bars
    • Thermostats
    • Fitness equipment
    • Vacuums
    • Beds
    • Faucets
  • Smart Cities
    • HVAC
    • Lighting
    • Power monitoring/metering
    • Parking meters