
Manufacturer Part #
D5116AN9CXGRK-U
8Gb 1.2 V 2666 Mbps 0 to +95C Surface Mount DDR4 SDRAM - FBGA-96-ball
Product Specification Section
Kingston D5116AN9CXGRK-U - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Kingston D5116AN9CXGRK-U - Technical Attributes
Attributes Table
Memory Type: | DDR4 SDRAM |
Memory Density: | 8b |
Configuration: | 512 M x 16 |
Supply Voltage-Nom: | 1.14V to 1.26V |
Operating Temp Range: | 0°C to 95°C |
Storage Temperature Range: | -55°C to +100°C |
Package Style: | FBGA-96 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1
$4.27
15
$4.18
50
$4.12
150
$4.06
500+
$3.94
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray
Package Style:
FBGA-96
Mounting Method:
Surface Mount