D5116AN9CXGXNI-U in Tray by Kingston | Component DRAM | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

D5116AN9CXGXNI-U

8Gb (512M x 16) DDR4-3200 96-ball FBGA -40C to +95C (Industrial Temperature)

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingston D5116AN9CXGXNI-U - Technical Attributes
Attributes Table
Memory Type: SDRAM
Memory Density: 8Gb
Configuration: 512M x 16
Supply Voltage-Nom: 1.2V
CAS Latency: 22
Number of Words: 512M
Word Length: 16b
Access Time-Max: 18ns
Interface Type: Parallel
Operating Temp Range: -40°C to +95°C
Storage Temperature Range: -55°C to +100°C
Package Style:  FBGA-96
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$6.15
USD
Quantity
Unit Price
1
$6.15
10
$6.08
30
$6.03
125
$5.97
300+
$5.89
Product Variant Information section