D2516ACXGXGRK-U in Tray by Kingston | Component DRAM | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

D2516ACXGXGRK-U

4Gb 1.2 V 2666 Mbps 0 to +95C Surface Mount DDR4 SDRAM - FBGA-96-ball

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code: 2329
Product Specification Section
Kingston D2516ACXGXGRK-U - Technical Attributes
Attributes Table
Memory Type: DDR4 SDRAM
Memory Density: 4b
Configuration: 256 M x 16
Supply Voltage-Nom: 1.14V to 1.26V
Operating Temp Range: 0°C to 95°C
Storage Temperature Range: -55°C to +100°C
Package Style:  FBGA-96
Mounting Method: Surface Mount
Pricing Section
Global Stock:
13
USA:
13
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.41
USD
Quantity
Unit Price
1
$2.41
25
$2.36
100
$2.32
250
$2.30
1,000+
$2.23
Product Variant Information section