text.skipToContent text.skipToNavigation
Bulgin

 

Bulgin M12 Series Circular Connectors

Recognized as a reliable and efficient solution

Known for their reliability and efficient connection standars, Bulgin’s M12 connectors are geared for Industrial Machinery and Factory Automation applications. Their small footprint, extremely low failure rate, and high performance make them ideal for sensor connections and various fieldbus systems.

These M12 Series circular connectors are rugged, easy to use, and highly reliable for sensor/actuator connectivity in industrial automation and control applications. With an IP67 rating, they are also highly effective in harsh environments outside industrial automation, where compact and dependable connections with environmental protection are needed.

Bulgin’s field attachable M12 connectors feature a robust aluminium coupling nut, offering a lightweight and durable alternative to the more common nickel-plated variants. They provide an ideal plug-and-play solution for upgrading sensor systems with M12 connectivity.

Features

  • Reliable industry-standard (En 61076-2-101) screw locking mechanism
  • IP67 degree of protection
  • A-, B-, and D-coded versions
  • Field-installable, cable, and panel mount options
  • Plastic and metal options variants
  • Straight and right-angled forms
  • Overmolded PVC or PUR cable connectors
  • Shielded options
  • 3 to 12 poles

Applications

  • Process control
  • Manufacturing
  • Automation
  • Industrial instrumentation