text.skipToContent text.skipToNavigation

Manufacturer Part #

PXPPAM12FBF08ASTPG9

Plastic PA66 M12 Flex Body Female M8 A-Code Screw Terminal PG9 Mounting

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code: 2225
Product Specification Section
Bulgin PXPPAM12FBF08ASTPG9 - Technical Attributes
Attributes Table
Style/Orientation: Free Hanging (In-Line)
No of Positions: 8
Mating Type: Threaded
IP Rating: IP67/IP68 - Dust Tight, Waterproof
Material: Metal
Voltage Rating: 30V
Current Rating: 2A
Shell Size: M12
Operating Temp Range: -25°C to +80°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
30
Germany (Online Only):
30
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$27.27
USD
Quantity
Web Price
1
$27.27
4
$26.90
15
$26.56
30
$26.38
75+
$25.97
Product Variant Information section