PXPPAM12RAF08ASTPG9 in Bulk by Bulgin | Circular Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PXPPAM12RAF08ASTPG9

Plastic PA66 M12 Right Angled Female M8 A-Code Screw Terminal PG9 Mounting

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bulgin PXPPAM12RAF08ASTPG9 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Plug
No of Positions: 8
Mating Type: Threaded
IP Rating: IP67
Material: Metal
Voltage Rating: 30V
Current Rating: 2A
Shell Size: M12
Operating Temp Range: -25°C to +80°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$588.25
USD
Quantity
Unit Price
1
$24.30
4
$23.97
15
$23.65
25
$23.53
50+
$23.15
Product Variant Information section